166 MHz NOR Flash

Results: 315
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash SEMPER 283In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit 2.7 V 3.6 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 531In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 512 Mbit 2.7 V 3.6 V 53 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 74In Stock
240Expected 17/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Gbit 1.7 V 2 V 10 mA SPI 166 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 16/16 SOIC 1 1.847In Stock
2.880On Order
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOP2-16 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN 3.637In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4.000

SMD/SMT WDFN-8 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SLC 256M Die 64MX4 1.771In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash NOR 202In Stock
Min.: 1
Mult.: 1

SMD/SMT S26KL/S26KS 128 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash HYPERFLASH 1.578In Stock
4.394On Order
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 S26KL/S26KS 128 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, new die rev 387In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 128 Mbit 1.65 V 2 V 11 mA Dual/Quad SPI/QPI 166 MHz 16 M x 8 Synchronous - 40 C + 105 C
ISSI NOR Flash 2Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die 7In Stock
1.440Expected 16/02/2027
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 2 Gbit 1.65 V 1.95 V 58 mA SPI 166 MHz 256 M x 8 Synchronous - 40 C + 105 C Tray
ISSI IS25LP064D-JLLA3
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, Auto Grade 945In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1 AL 579In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C Tray

Infineon Technologies NOR Flash SEMPER 1In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 1 Gbit 1.8 V 2 V 10 mA SPI 166 MHz - 40 C + 85 C Tray
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 6.744In Stock
6.240Expected 16/04/2027
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 7.023In Stock
22.500On Order
Min.: 1
Mult.: 1
: 4.500

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin 406In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 512 Mbit 2.3 V 3.6 V 23 mA SPI 166 MHz - 40 C + 105 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS 5.429In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit - 40 C + 105 C
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI, QPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 256M-bit, 4Kb Uniform Sector, DTR 480In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 256 Mbit 1.65 V 1.95 V Dual/Quad SPI 166 MHz 16 M x 16 8 bit, 16 bit Asynchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 1.8V 64M-bit, 4Kb Uniform Sector 4.882In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT USON-8 64 Mbit 1.65 V 1.95 V SPI 166 MHz 64 M x 8 8 bit, 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
ISSI IS25WP128F-JBLA3
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 1.530In Stock
1.080Expected 16/04/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 128 Mbit 1.65 V 1.95 V 15 mA QPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C

ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray, new die rev 33In Stock
528On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Gbit 2.7 V 3.6 V 36 mA DTR/Quad SPI, QPI, SPI 166 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 1.8 Volts 8/8 WPDFN 1 Non-Stocked Lead-Time 53 Weeks
Min.: 1.920
Mult.: 1.920
Max.: 100

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 8/8 WPDFN 1 6In Stock
5.880Expected 08/10/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WDFN-8 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 Die 73In Stock
Min.: 1
Mult.: 1

SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray