2 Mbit NOR Flash

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev 856In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 105 C
onsemi NOR Flash S-FLASH MEMORY(2M)
15.890On Order
Min.: 1
Mult.: 1
Max.: 2.110
: 2.000

SMD/SMT SOIC-8 LE25U 2 Mbit 2.3 V 3.6 V 15 mA SPI 30 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 5V 2Mbit x16 I/O TSOP-48 Bottom Boot
2.992On Order
Min.: 1
Mult.: 1
Max.: 250
: 1.500

SMD/SMT TSOP-48 MX29F 2 Mbit 4.5 V 5.5 V 50 mA Parallel 128 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 5V 2Mbit x16 I/O TSOP-48 Top Boot
2.112On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX29F 2 Mbit 4.5 V 5.5 V 50 mA Parallel 128 k x 16 16 bit Asynchronous - 40 C + 85 C Tray

Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash
10.000Expected 29/11/2027
Min.: 1
Mult.: 1
: 5.000

SMD/SMT UDFN-8 AT25DF021A 2 Mbit 1.65 V 3.6 V 7 mA SPI 85 MHz 256 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 3.0 to 3.6V 2Mbit SPI Serial Flash Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT WSON-8 SST25LF 2 Mbit 3 V 3.6 V 10 mA SPI 33 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel
Microchip Technology NOR Flash 3.0 to 3.6V 2Mbit SPI Serial Flash Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT SOIC-8 SST25LF 2 Mbit 3 V 3.6 V 10 mA SPI 33 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel
Microchip Technology NOR Flash 3.0 to 3.6V 2Mbit SPI Serial Flash Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25LF 2 Mbit 3 V 3.6 V 10 mA SPI 33 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT WSON-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash Non-Stocked Lead-Time 9 Weeks
Min.: 784
Mult.: 98

SMD/SMT WSON-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT WSON-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel

Microchip Technology NOR Flash 4.5 to 5.5 2M b 55ns Multi-Prps Fl Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750
: 750

SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous - 40 C + 85 C Reel
Microchip Technology NOR Flash 2.7 to 3.6V 2Mbit Multi-Purpose Flash Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39VF 2 Mbit 2.7 V 3.6 V 20 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 1Mbit Multi-Purpose Flash Non-Stocked Lead-Time 11 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT WFBGA-48 SST39VF 2 Mbit 2.7 V 3.6 V 30 mA Parallel 128 k x 16 16 bit Asynchronous 0 C + 70 C Reel
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit Multi-Purpose Flash Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT WFBGA-48 SST39VF 2 Mbit 2.7 V 3.6 V 30 mA Parallel 128 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash SPI Ser Flash 2Mbit 1.65V to 1.95V Non-Stocked Lead-Time 4 Weeks
Min.: 588
Mult.: 98

SMD/SMT TDFN-S-8 SST25WF 2 Mbit 1.65 V 1.95 V 5 mA SPI 40 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash SPI Ser Flash 2Mbit 1.65V to 1.95V Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT TDFN-S-8 SST25WF 2 Mbit 1.65 V 1.95 V 5 mA 4-Wire 40 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel
Microchip Technology NOR Flash 1.65V to 1.95V 2Mbit SPI Serial Flash Non-Stocked Lead-Time 6 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT SOIC-8 SST25WF 2 Mbit 1.65 V 1.95 V 5 mA 4-Wire 40 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel
Microchip Technology NOR Flash 2Mbit 33MHz Non-Stocked Lead-Time 9 Weeks
Min.: 784
Mult.: 98

SMD/SMT WSON-8 SST25LF 2 Mbit 3 V 3.6 V 10 mA SPI 33 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 256K X 8 14 us Non-Stocked Lead-Time 9 Weeks
Min.: 784
Mult.: 98

SMD/SMT WSON-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2M (128Kx16) 70ns 2.7-3.6V Commercial Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-48 SST39VF 2 Mbit 2.7 V 3.6 V 30 mA Parallel 128 k x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT USON-8 GD25D20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT USON-8 GD25D20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 20.000
Mult.: 1

SMD/SMT TSSOP-8 GD25D20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-8 GD25D20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape