0 C Tube NOR Flash

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial
1.013In Stock
Rp29.903,98
Rp28.986,68
Rp27.519,00
Min.: 1
Mult.: 1
SMD/SMT WSON-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 3.0 to 3.6V 1Mbit Multi-Purpose Flash 397In Stock
Rp36.325,08
Rp35.774,70
Rp35.591,24
Rp34.490,48
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39LF 1 Mbit 3 V 3.6 V 20 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 1M X 8 33MHz
311In Stock
Rp121.450,52
Rp118.882,08
Rp102.370,68
Rp92.647,30
Rp90.996,16
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST49LF 8 Mbit 3 V 3.6 V 12 mA SPI 33 MHz 1 M x 8 8 bit Asynchronous, Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 128K X 8 70ns
9.596In Stock
Rp38.710,06
Rp37.058,92
Rp35.774,70
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 16M Serial Flash 50MHz 4.980In Stock
Rp38.710,06
Rp37.609,30
Rp36.325,08
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 4.5 to 5.5 1Mbit Multi-Purpose Flash 2.628In Stock
6.270Expected 16/03/2027
Rp39.994,28
Rp38.159,68
Rp36.875,46
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 4.5 to 5.5 2Mbit Multi-Purpose Flash 856In Stock
Rp46.231,92
Rp44.947,70
Rp42.746,18
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Tube

Microchip Technology NOR Flash 512K X 8 70ns
3.074In Stock
Rp52.469,56
Rp50.084,58
Rp48.433,44
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2.3V to 3.6V 2Mbit SPI Serial Flash 2.350In Stock
Rp19.997,14
Rp19.079,84
Rp18.180,89
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25PF 2 Mbit 2.7 V 3.6 V 15 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 512K x 8 7 us
1.659In Stock
Rp22.382,12
Rp21.831,74
Rp20.730,98
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 3.0 to 3.6V 2Mbit Multi-Purpose Flash 161In Stock
Rp42.379,26
Rp41.095,04
Rp39.443,90
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39LF 2 Mbit 3 V 3.6 V 20 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 3.0 to 3.6V 4Mbit Multi-Purpose Flash 300In Stock
Rp48.983,82
Rp46.965,76
Rp45.498,08
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39LF 4 Mbit 3 V 3.6 V 20 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 4.5 to 5.5 4Mbit Multi-Purpose Flash 124In Stock
Rp53.386,86
Rp51.735,72
Rp49.534,20
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2Mbit 33MHz
1.005In Stock
Rp17.612,16
Rp17.593,81
Rp17.208,55
Rp16.419,67
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25LF 2 Mbit 3 V 3.6 V 10 mA SPI 33 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 1M (128K x 8) 33MHz
1.726In Stock
1.800Expected 04/01/2027
Rp14.126,42
Rp14.071,38
Rp13.686,12
Rp13.099,04
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 256K X 8 14 us
837In Stock
Rp19.630,22
Rp18.896,38
Rp17.593,81
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 64K X 8 14 us
1.367In Stock
Rp11.924,90
Rp11.723,09
Rp11.337,83
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 20 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 512K (64Kx8) 33MHz 2.7-3.6V Commercial
1.356In Stock
Rp11.557,98
Rp11.539,63
Rp11.337,83
Rp10.750,76
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Tube

Microchip Technology NOR Flash 256K X 8 70ns
600In Stock
Rp45.314,62
Rp43.296,56
Rp41.828,88
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 256K X 8 70ns
485In Stock
Rp41.278,50
Rp39.810,82
Rp38.159,68
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39VF 2 Mbit 2.7 V 3.6 V 20 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 4M (512Kx8) 70ns 2.7-3.6V Commercial
291In Stock
630Expected 09/11/2026
Rp47.883,06
Rp46.048,46
Rp44.213,86
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39VF 4 Mbit 2.7 V 3.6 V 20 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 33MHz Commercial Temp
330In Stock
Rp132.091,20
Rp117.781,32
Rp109.892,54
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST49LF 8 Mbit 3 V 3.6 V 12 mA SPI 33 MHz 1 M x 8 8 bit Asynchronous, Synchronous 0 C + 85 C Tube
Microchip Technology NOR Flash FLASH MEMORY 4M (512Kx8) 50MHz 854In Stock
2.500Expected 18/01/2027
Rp22.015,20
Rp21.281,36
Rp20.364,06
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 10 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 16Mbit 50MHz 707In Stock
Rp40.177,74
Rp38.526,60
Rp37.058,92
Min.: 1
Mult.: 1
SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2M (256Kx8) 80MHz 2.7-3.6V Commercial
1.622In Stock
Rp19.997,14
Rp19.079,84
Rp18.180,89
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 25 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube