MouseReel NOR Flash

Results: 587
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O SOP-8 150mil 572In Stock
27.500On Order
Min.: 1
Mult.: 1
Max.: 250
: 2.500

SMD/SMT SOP-8 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil 40In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 203In Stock
54.000On Order
Min.: 1
Mult.: 1
Max.: 250
: 2.000

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil QE=1 954In Stock
4.000Expected 05/08/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil 381In Stock
2.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 MX25L 64 Mbit 2.7 V 3.6 V 19 mA SPI 104 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil QE=1 7In Stock
2.000On Order
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O USON-8 2x3mm 1.159In Stock
24.000On Order
Min.: 1
Mult.: 1
Max.: 250
: 12.000

SMD/SMT USON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O USON-8 2x3mm 167In Stock
72.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 12.000

SMD/SMT USON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil 143In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 250
: 2.500

SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil 777In Stock
2.500Expected 09/08/2027
Min.: 1
Mult.: 1
Max.: 250
: 2.500

SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O USON-8 4x3mm 1.264In Stock
20.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 5.000

SMD/SMT USON-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 166In Stock
24.000Expected 21/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 12.000

SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WSON-8 6x5mm 1.542In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O SOP-16 5In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP-16 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 14In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 50
: 2.000

SMD/SMT BGA-24 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 1Mbit x2 I/O SOP-8 150mil 17In Stock
17.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 MX25V 1 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 512 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O WSON-8 6x5mm 3.360In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA SPI 80 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O USON-8 2x3mm 224In Stock
48.000On Order
Min.: 1
Mult.: 1
Max.: 250
: 12.000

SMD/SMT USON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x4 I/O SOP-8 150mil 492In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 MX25V 2 Mbit 2.3 V 3.6 V SPI 60 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O SOP-8 150mil 264In Stock
20.000Expected 29/11/2027
Min.: 1
Mult.: 1
Max.: 500
: 2.500

SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O USON-8 2x3mm 305In Stock
24.000On Order
Min.: 1
Mult.: 1
: 12.000

SMD/SMT USON-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 5V 4Mbit x16 I/O TSOP-48 Top Boot 23In Stock
1.500Expected 02/09/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSOP-48 MX29F 4 Mbit 4.5 V 5.5 V 50 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Bottom Boot 28In Stock
1.500On Order
Min.: 1
Mult.: 1
Max.: 100
: 1.500

SMD/SMT TSOP-48 MX29GL 32 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 16Mbit x16 I/O TSOP-48 Bottom Boot 358In Stock
1.500On Order
Min.: 1
Mult.: 1
Max.: 50
: 1.500

SMD/SMT TSOP-48 MX29LV 16 Mbit 2.7 V 3.6 V 12 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Top Boot 116In Stock
1.500On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSOP-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel