0 C Tube SRAM

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 64K, 8k x 8, 5v, 28pin Skinny P-DIP, 15ns, Commercial Temp - Tube 354In Stock
Rp204.374,44
Rp190.064,56
Rp184.193,84
Rp179.790,80
Min.: 1
Mult.: 1
64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C Through Hole PDIP-28 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 12ns, Commercial Temp - Tube 245In Stock
Rp163.462,86
Rp149.703,36
Rp146.034,16
Rp142.548,42
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 15ns, Commercial Temp - Tube 713In Stock
Rp255.376,32
Rp237.213,78
Rp229.691,92
Rp219.051,24
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM 1M, 3.3V, 10ns, FAST 128K x 8 Asynch SRA 139In Stock
Rp221.619,68
Rp206.025,58
Rp199.421,02
Rp194.834,52
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin 300 mil SOJ, 12ns, Commercial Temp - Tube 176In Stock
Rp221.619,68
Rp206.025,58
Rp199.421,02
Rp194.834,52
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 20ns, Commercial Temp - Tube 126In Stock
Rp318.670,02
Rp295.554,06
Rp286.014,14
Rp272.621,56
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM 1M, 5V, 10ns FAST 128K x 8 Asynch SRAM 150In Stock
Rp255.376,32
Rp237.397,24
Rp229.508,46
Rp219.051,24
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory AS7C256C-15PCN
Alliance Memory SRAM SRAM, 256Kb, 32K x 8, 5V, 28pin PDIP, 15ns, Commercial Temp, C Die 232In Stock
Rp279.042,66
Rp255.559,78
Rp249.322,14
Rp243.267,96
Min.: 1
Mult.: 1
256 kbit 32 k x 8 15 ns Parallel 5.5 V 2.7 V 140 mA 0 C + 70 C Through Hole PDIP-28 Tube

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 74In Stock
345Expected 04/01/2027
Rp103.654,90
Rp95.215,74
Rp92.647,30
Rp90.812,70
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 155 mA 0 C + 70 C SMD/SMT SOJ-32 Tube

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 106In Stock
Rp99.251,86
Rp92.463,84
Rp89.711,94
Rp87.510,42
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 12ns, Commercial Temp - Tube 215In Stock
Rp249.872,52
Rp244.735,64
Rp221.436,22
Rp218.133,94
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM LP SRAM, 1Mb, 128K x 8, 2.7 - 5.5V, 32pin PDIP, 55ns, Commercial Temp - Tube 1.516In Stock
Rp193.733,76
Rp180.157,72
Rp174.653,92
Rp170.434,34
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA 0 C + 70 C Through Hole PDIP-32 Tube
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM 1.431In Stock
Rp224.188,12
Rp206.575,96
Rp201.439,08
Rp196.669,12
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA 0 C + 70 C Through Hole PDIP-32 Tube
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 1.379In Stock
Rp207.126,34
Rp192.449,54
Rp186.578,82
Rp182.175,78
Min.: 1
Mult.: 1
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C Through Hole PDIP-28 Tube
Alliance Memory SRAM 64K, 2.7-5.5V, 55ns 8K x 8 Asynch SRAM 734In Stock
Rp160.344,04
Rp140.346,90
Rp133.925,80
Rp130.623,52
Min.: 1
Mult.: 1
64 kbit 8 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT SOP-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 10ns, Commercial Temp - Tube 225In Stock
Rp176.305,06
Rp164.013,24
Rp158.876,36
Rp155.207,16
Min.: 1
Mult.: 1
256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 12ns, Commercial Temp - Tube 207In Stock
Rp180.524,64
Rp159.059,82
Rp155.390,62
Rp151.537,96
Min.: 1
Mult.: 1
256 kbit 32 k x 8 12 ns Parallel 5.5 V 4.5 V 70 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 15ns, Commercial Temp - Tube 275In Stock
Rp176.305,06
Rp164.013,24
Rp158.876,36
Rp155.207,16
Min.: 1
Mult.: 1
256 kbit 32 k x 8 15 ns Parallel 5.5 V 4.5 V 65 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 20ns, Commercial Temp - Tube 265In Stock
Rp137.778,46
Rp128.238,54
Rp100.352,62
Rp97.967,64
Min.: 1
Mult.: 1
256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin 400 mil SOJ, 15ns, Commercial Temp - Tube 105In Stock
Rp221.619,68
Rp205.842,12
Rp199.604,48
Rp194.834,52
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 15 ns Parallel 3.6 V 3 V 60 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin SOJ(400mil), 10ns, Commercial Temp - Tube 95In Stock
Rp196.485,66
Rp182.542,70
Rp177.038,90
Rp172.819,32
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3 V 80 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 10ns, Commercial Temp - Tube 127In Stock
Rp249.872,52
Rp232.076,90
Rp231.893,44
Rp205.291,74
Rp201.255,62
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 12ns, Commercial Temp - Tube 66In Stock
Rp334.080,66
Rp309.680,48
Rp299.957,10
Rp285.830,68
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 12 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 15ns, Ccommercal Temp - Tube 7In Stock
Rp334.080,66
Rp309.680,48
Rp299.957,10
Rp285.830,68
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 15ns, Commercial Temp - Tube 71In Stock
Rp334.080,66
Rp309.680,48
Rp299.957,10
Rp285.830,68
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-44 Tube