MouseReel SRAM

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 4Mb,Flowthrough,Sync,128K x 32,7.5ns,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp 47In Stock
Min.: 1
Mult.: 1
: 800

4 Mbit 7.5 ns 117 MHz 3.465 V 3.135 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp 8In Stock
Min.: 1
Mult.: 1
: 1.000

4 Mbit 10 ns 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 769In Stock
Min.: 1
Mult.: 1
: 1.000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 110 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 3.V HOLD FNC TSSOP
5.993Expected 29/01/2027
Min.: 1
Mult.: 1
: 3.000

1 Mbit 128 k x 8 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS
999Expected 17/09/2026
Min.: 1
Mult.: 1
: 1.000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM
1.377Expected 02/11/2026
Min.: 1
Mult.: 1
: 1.500

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS
14.158On Order
Min.: 1
Mult.: 1
: 3.000

32 Mbit 4 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb, Serial SRAM, 2.2V-3.6V, 20MHz, 8 pin SOIC 150mil, RoHS
2.954Expected 16/12/2026
Min.: 1
Mult.: 1
: 3.000

2 Mbit 256 k x 8 20 MHz SDI, SPI, SQI 3.6 V 2.2 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2.000

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2.000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM Async SRAMS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.2 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 8K(1KX8)CMOS DUAL PT RAM Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

8 kbit 1 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb,High-Speed,Async,256K x 16,10ns,5v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 256K,High-Speed,Async,32K x 8,12ns,5v,28 Pin TSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

256 kbit 32 k x 8 12 ns 83 MHz Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,1Mb x 8,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb,High-Speed/Low Power,Async with ECC,128K x 8,10ns/2.4v-3.6v, 32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb 128K x 16 2.5v- Async SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb 1Mb x 8 10ns Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4V-3.6V, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 12ns/3.3v Async SRAM 3.3v Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel