Memory & Data Storage SRAM

Results: 11.452
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 2Mb 256Kx8 55ns Async SRAM 458In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 4Mb 512Kx8 55ns Async SRAM 608In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 10ns, Industrial Temp - Tray 253In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
ISSI SRAM 16M (2Mx8) 10ns Async SRAM 411In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
Renesas Electronics SRAM 128Kx36 STD-PWR 3.3V SYNC DUAL-PORT RAM 5In Stock
Min.: 1
Mult.: 1
No
4 Mbit 128 k x 36 25 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
ISSI IS66WVH64M8DALL-166B1LI
ISSI SRAM 512Mb, HyperRAM, 64Mbx8, 1.8V, 166MHz, 24-ball TFBGA, RoHS 644In Stock
Min.: 1
Mult.: 1

ISSI SRAM 18Mb, 200Mhz 512K x 36 Sync SRAM 186In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray

ISSI SRAM 1Mb 15ns 64Kx16 Async SRAM 1.088In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 2.5 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 18M (1Mx18) 250MHz Sync SRAM 2.5v 71In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 2.6 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Tray

ISSI SRAM 16Mb,High-Speed-Automotive,Async,2048K x 8,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp 125In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 10 ns 3.6 V 2.4 V 95 mA - 40 C + 125 C SMD/SMT TSOP-44
ISSI SRAM 16Mb,Pseudo SRAM,Asynch/Page, 1M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 480In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp 116In Stock
Min.: 1
Mult.: 1

TSOP-44 Tray
ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 413In Stock
Min.: 1
Mult.: 1

64 Mbit 8 M x 8 200 MHz Serial 1.95 V 1.7 V - 40 C + 85 C SMD/SMT BGA-24 Tray
Infineon Technologies CY7C1381KV33-100AXC
Infineon Technologies SRAM SYNC SRAMS 447In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA 0 C + 70 C SMD/SMT Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 8ns, Industrial Temp - Tray 1.224In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 8 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 442In Stock
702Expected 03/12/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-28 Tray
Alliance Memory SRAM SRAM, 64K, 8k x 8, 5v, 28pin Skinny P-DIP, 15ns, Commercial Temp - Tube 371In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C Through Hole PDIP-28 Tube
ISSI SRAM 18Mb 512Kx36 200Mhz Sync SRAM 3.3v 67In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 206In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 54pin TSOP II, 10ns, Industrial Temp - Tray 122In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
ISSI IS66WVO16M8DBLL-133BLI
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS 814In Stock
Min.: 1
Mult.: 1

128 Mbit 16 M x 8 7 ns 133 MHz Serial 3.6 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT TFBGA-24
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 480In Stock
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 565In Stock
Min.: 1
Mult.: 1

64 Mbit 8 M x 8 166 MHz Serial 3.6 V 2.7 V - 40 C + 85 C SMD/SMT BGA-24 Tray
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS 480In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 2.2 V 1.65 V 18 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 32Mb,High-Speed-Automotive,Async,2048K x 16,12ns,2.4v-3.6v,48 Pin TSOP I, RoHS, Automotive temp Lead-Time 14 Weeks
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 12 ns Parallel 3.6 V 2.4 V 110 mA - 40 C + 125 C SMD/SMT TSOP-48