Memory & Data Storage SRAM

Results: 11.489
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM ASYNC 49In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 34In Stock
Min.: 1
Mult.: 1
: 2.000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape
Infineon Technologies SRAM ASYNC 14In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 125 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC 355In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 120In Stock
500On Order
Min.: 1
Mult.: 1
: 500

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel, Cut Tape
Infineon Technologies SRAM ASYNC SRAMS 293In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Infineon Technologies SRAM ASYNC 58In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 6In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM SYNC SRAMS 32In Stock
360Expected 19/11/2026
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 163 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 36MB SRAM with ECC 19In Stock
105Expected 26/11/2026
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 2.6 ns 250 MHz Parallel 3.6 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 167MHz Sync SRAM 1In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray

onsemi SRAM 1MB 1.8V HOLD FUNCT 190In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SPI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

onsemi SRAM 1MB 3V BATT BU FUNCT 43In Stock
865Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 140

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

onsemi SRAM 1MB 3V BATT BU FUNCT 6In Stock
21.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi SRAM 256KB 1.8V SERIAL SRAM 84In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 16 MHz SPI 1.95 V 1.7 V 3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

onsemi SRAM 256KB 1.8V SERIAL SRAM 9In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 16 MHz SPI 1.95 V 1.7 V 3 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
onsemi SRAM 256KB 3V SERIAL SRAM 49In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-Narrow-8 Tube

onsemi SRAM 256KB 3V SERIAL SRAM 10In Stock
200Expected 17/09/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
onsemi SRAM 64KB 3V SERIAL SRAM 189In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-Narrow-8 Tube
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O,165 Ball BGA, RoHS 139In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 18Mb,Pipeline,Sync,512K x 36,200MHz,3.3v or 2.5v I/O, 165 Ball BGA, Lead Free 121In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3 ns 200 MHz 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT FBGA-165

ISSI SRAM 8M, 2.4-3.6V, 10ns 512Kx16 Asych SRAM 3.610In Stock
Min.: 1
Mult.: 1

8 Mbit 516 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 16Mb 1Mx16 55ns LP Async SRAM A-Temp 1.119In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 125 C SMD/SMT BGA-48
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 1.622In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT BGA-48 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 13In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray