Memory & Data Storage SRAM

Results: 11.491
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 2.289In Stock
Cut Tape
Rp223.454,28
Rp207.493,26
Rp201.072,16
Rp196.302,20
Reel
Rp171.902,02
Min.: 1
Mult.: 1
: 1.500
4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 164In Stock
Rp444.156,66
Rp411.500,78
Rp398.475,12
Rp292.068,32
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 195 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 2.339In Stock
Rp112.460,98
Rp89.711,94
Rp87.326,96
Rp85.675,82
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 4M x 36 QDR II SRAM 311In Stock
Rp11.730.248,94
Rp9.643.574,90
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 450 ps 450 MHz Parallel 1.9 V 1.7 V 1.29 A - 40 C + 85 C SMD/SMT FBGA-165 Tray

Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 590In Stock
Rp87.326,96
Rp81.272,78
Rp79.071,26
Rp77.236,66
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Tray
Infineon Technologies SRAM 4Mb 55ns 512K x 8 Low Power SRAM 1.828In Stock
Cut Tape
Rp118.698,62
Rp110.442,92
Rp107.140,64
Rp104.755,66
Reel
Rp93.931,52
Min.: 1
Mult.: 1
: 1.000
4 Mbit 512 k x 8 55 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 805In Stock
Rp280.877,26
Rp260.880,12
Rp252.991,34
Rp246.753,70
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies CY7C4122KV13-933FCXI
Infineon Technologies SRAM SYNC 245In Stock
Rp9.217.397,32
Rp8.531.623,84
Min.: 1
Mult.: 1
85 ps 3.4 A Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 60In Stock
Rp948.304,74
Rp876.571,88
Rp848.135,58
Rp802.270,58
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 773In Stock
Rp165.114,00
Rp155.757,54
Rp151.904,88
Rp148.969,52
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 4Mb 3V 55ns 512K x 8 LP SRAM 935In Stock
500Expected 19/11/2026
Rp114.662,50
Rp92.647,30
Rp89.895,40
Rp88.244,26
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube

Infineon Technologies SRAM 4Mb 45ns 512K x 8 Low Power SRAM 1.214In Stock
Cut Tape
Rp130.990,44
Rp122.000,90
Rp118.331,70
Rp115.396,34
Reel
Rp95.582,66
Min.: 1
Mult.: 1
: 1.000
4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 55ns 128K x 8 Low Power SRAM 563In Stock
Rp100.903,00
Rp95.949,58
Rp93.931,52
Rp92.463,84
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT STSOP-32 AEC-Q100 Tray
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 1.029In Stock
Cut Tape
Rp113.561,74
Rp105.672,96
Rp102.554,14
Rp100.169,16
Reel
Rp77.787,04
Min.: 1
Mult.: 1
: 1.000
4 Mbit 256 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 2.000In Stock
Cut Tape
Rp88.978,10
Rp83.841,22
Rp81.823,16
Rp80.355,48
Reel
Rp64.027,54
Min.: 1
Mult.: 1
: 2.000
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 3.890In Stock
Cut Tape
Rp54.854,54
Rp52.286,10
Rp51.185,34
Rp48.616,90
Reel
Rp41.095,04
Min.: 1
Mult.: 1
: 1.000
1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 1.295In Stock
Cut Tape
Rp244.552,18
Rp231.343,06
Rp226.022,72
Rp214.831,66
Reel
Rp201.072,16
Min.: 1
Mult.: 1
: 1.000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 744In Stock
Rp230.976,14
Rp214.464,74
Rp208.043,64
Rp202.906,76
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM SYNC SRAMS 112In Stock
Rp1.118.372,16
Rp1.046.088,92
Rp1.011.965,36
Rp981.144,08
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 143 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 130In Stock
Rp638.624,26
Rp556.801,10
Rp541.940,84
Rp442.322,06
Min.: 1
Mult.: 1
8 kbit 1 k x 8 35 ns Parallel 3.6 V 3 V 145 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 260In Stock
Rp223.454,28
Rp207.493,26
Rp201.072,16
Rp196.302,20
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 216In Stock
Rp243.634,88
Rp226.022,72
Rp219.051,24
Rp213.730,90
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 7.327In Stock
Rp14.860,26
Rp14.071,38
Rp13.484,31
Min.: 1
Mult.: 1
64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 1.658In Stock
Rp58.340,28
Rp56.322,22
Rp53.937,24
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 651In Stock
Rp86.409,66
Rp80.538,94
Rp78.153,96
Rp76.502,82
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray