Memory & Data Storage SRAM

Results: 11.452
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM MoBL SRAM 4-Mbit 34In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Tray
Infineon Technologies SRAM ASYNC SRAMS 1.815In Stock
Min.: 1
Mult.: 1
: 2.000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape
Infineon Technologies SRAM 72MB (2Mx36) 1.8v 250MHz DDR II SRAM 19In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 450 ps 250 MHz Parallel 1.9 V 1.7 V 530 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 45In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 255In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 155 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 2.913In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 665In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 4.005In Stock
Min.: 1
Mult.: 1
: 2.500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 16K X 16K 81In Stock
Min.: 1
Mult.: 1

256 kbit 16 k x 16 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 135In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 P/L 3.3V 495In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 133 MHz Parallel 3.465 V 3.135 V 300 mA 0 C + 70 C SMD/SMT CABGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 18In Stock
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 190 mA, 200 mA 0 C + 70 C SMD/SMT BGA-165 Tray
Infineon Technologies CY7C1061GN30-10ZSXI
Infineon Technologies SRAM ASYNC 383In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies CY7C1381KVE33-133AXI
Infineon Technologies SRAM SYNC SRAMS 110In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 316In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 49In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 270In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT SLVE W/INT 198In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 135In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 145 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 704In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb 1M x16 Low Power SRAM 881In Stock
Min.: 1
Mult.: 1
: 1.000

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
ISSI SRAM 8M, 2.4-3.6V, 10ns 512Kx16 Asych SRAM 1.768In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
Renesas Electronics SRAM 8K X 16 DP SRAM 40In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 202In Stock
Min.: 1
Mult.: 1

8 kbit 1 k x 8 25 ns Parallel 3.6 V 3 V 120 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 118In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray