Non-Inverting Gate Drivers

Results: 998
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers Low-side 3A/3A drive r with desaturation 2.871In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 8.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57108 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive low-side 3A/3A driver with de 2.961In Stock
Min.: 1
Mult.: 1
: 3.000

Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3 A 8.5 V 26 V Non-Inverting 8 ns 14 ns - 40 C + 125 C UCC57108 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Gate Drivers 9A, SiC MOSFET DRIVER, 16L SOIC, NARROW 1.968In Stock
Min.: 1
Mult.: 1
: 2.000

Gate Drivers Low-Side SMD/SMT SOIC-16 6 Driver 6 Output 9 A 13 V 25 V Non-Inverting 10 ns 10 ns - 40 C + 125 C IX4352NEAU Reel, Cut Tape, MouseReel
ROHM Semiconductor Gate Drivers Non-insulated Gate Drivers for Battery Management System (BMS) 4.150In Stock
Min.: 1
Mult.: 1
: 4.160

Gate Drivers High-Side SMD/SMT TSSOP-20 3 Driver 1 Output 6.5 V 64 V Non-Inverting 20 us, 150 us 40 us, 110 us - 40 C + 105 C Reel, Cut Tape
Nexperia Gate Drivers NGD4300D/SOT96/SO8 2.604In Stock
Min.: 1
Mult.: 1
: 2.500

Gate Drivers Half-Bridge SMD/SMT SO-8 1 Driver 1 Output 4 A 8 V 17 V Non-Inverting 4 ns 3.5 ns - 40 C + 125 C Reel, Cut Tape
onsemi Gate Drivers DUAL 5 A HIGH SPEED LOW-SIDE MOSFET DRIVERS WITH ENABLE FOR AUTOMOTIVE (AECQ100 GRADE 1) 2.774In Stock
Min.: 1
Mult.: 1
Max.: 277
: 3.000

MOSFET Drivers Low-Side SMD/SMT MSOP-8 2 Output 6 A 4.5 V 20 V Non-Inverting 8 ns 8 ns - 40 C + 140 C NCV81071 Reel, Cut Tape
NXP Semiconductors Gate Drivers GD3160 352In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-32 1 Driver 1 Output 15 A Non-Inverting - 40 C + 150 C GD3160 Tray
Monolithic Power Systems (MPS) Gate Drivers 100V, 1.6A, 5A, EMI-Optimized Half-Bridge GaN Driver 2.715In Stock
Min.: 1
Mult.: 1
: 500

Half-Bridge Drivers Half-Bridge SMD/SMT FCQFN-14 1 Driver 1 Output 5 A 4.5 V 5.5 V Non-Inverting 5 ns 3 ns - 40 C + 125 C MPQ1918 Reel, Cut Tape, MouseReel
onsemi Gate Drivers Single 1A Low Side 103.353In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 1 A 4.5 V 18 V Non-Inverting 9 ns 8 ns - 40 C + 125 C FAN3111E Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 12A Sngl MOSFET Drvr 8.049In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 12 A 4.5 V 18 V Non-Inverting 30 ns 32 ns - 40 C + 125 C TC4452 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers MOSFET Driver Non Inverting 44.879In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-143 1 Driver 1 Output 1.2 A 4.5 V 18 V Non-Inverting 14 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers High-speed dual-chan nel isolated gate d 82In Stock
6.000Expected 07/01/2027
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Gate Drivers Full-Bridge SMD/SMT WSON-13 2 Driver 2 Output 4 A, 6 A 3 V 5.5 V Non-Inverting 8 ns 8 ns - 40 C + 125 C UCC21231 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 5A/5A dua l-channel gate driv 1.996In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

Low-Side SMD/SMT SSOP-8 2 Driver 2 Output 9.5 V 26 V Non-Inverting 6 ns 10 ns - 40 C + 150 C UCC27624V-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive +/-10A si ngle-channel isolat 531In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 500

Gate Drivers Single SMD/SMT SOIC-8 1 Driver 1 Output 10 A 3 V 15 V Non-Inverting 10 ns 10 ns - 40 C + 125 C UCC5350L-Q1 Reel, Cut Tape, MouseReel
Nexperia Gate Drivers NGD4300DD-Q100/SOT8063/HSO8 1.871In Stock
Min.: 1
Mult.: 1
: 2.500

Gate Drivers Half-Bridge SMD/SMT HSO-8 1 Driver 1 Output 4 A 8 V 17 V Non-Inverting 4 ns 3.5 ns - 40 C + 125 C Reel, Cut Tape
Nexperia Gate Drivers NGD4300DD/SOT8063/HSO8 225In Stock
Min.: 1
Mult.: 1
: 2.500

Gate Drivers Half-Bridge SMD/SMT HSO8 1 Driver 1 Output 4 A 8 V 17 V Non-Inverting 4 ns 3.5 ns - 40 C + 125 C Reel, Cut Tape
IXYS Integrated Circuits Gate Drivers Dual inverting and non-inverting low side driver, 1.5A, SOIC 8L with exposed pad TUBE 1.090In Stock
Min.: 1
Mult.: 1

Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 30 V Non-Inverting 10 ns 8 ns - 40 C + 125 C IX4428 Tube
IXYS Integrated Circuits Gate Drivers Dual inverting and non-inverting low side driver, 1.5A, SOIC 8L with exposed pad REEL 2.090In Stock
Min.: 1
Mult.: 1
: 2.000

Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 30 V Non-Inverting 10 ns 8 ns - 40 C + 125 C IX4428 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Gate Drivers Half-Bridge Driver 200V 1.4A SOIC(N)-8 2.242In Stock
Min.: 1
Mult.: 1
: 2.500

Gate Drivers High-Side, Low-Side SMD/SMT SOIC-N-8 2 Driver 2 Output 2.3 A 10 V 20 V Non-Inverting 30 ns 20 ns - 40 C + 125 C IXD2012N Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers H-Bridge Gate Driver for Automotive Applications 4.711In Stock
Min.: 1
Mult.: 1
: 2.400

Gate Drivers Half-Bridge SMD/SMT TQFP-32 2 Driver 2 Output 70 mA 6 V 28 V Non-Inverting 200 ns 200 ns - 40 C + 150 C L99H92 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650-V 170/248-m? GaN half-bridge for ACF 1.710In Stock
Min.: 1
Mult.: 1
: 2.000

Half-Bridge Drivers Half-Bridge SMD/SMT VQFN-40 2 Driver 2 Output 3 A 7.5 V 26 V Non-Inverting 14.9 ns 12.5 ns - 40 C + 125 C LMG2610 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 600V 30mohm GaN FET with integrated driv 211In Stock
Min.: 1
Mult.: 1
: 250

GaN-on-Si FET with Integrated Gate Drivers Low-Side SMD/SMT VQFN-54 1 Driver 1 Output 7.5 V 18 V Non-Inverting - 40 C + 125 C LMG3426R030 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 650V 170mohm GaN FET with integrated dri 1.789In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

Gate Drivers Single SMD/SMT VQFN-38 1 Driver 1 Output 10 V 26 V Non-Inverting 35 ns - 40 C + 125 C LMG3624 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 9-A/9-A s ingle-channel gate 2.051In Stock
Min.: 1
Mult.: 1
Max.: 1.001

Low-Side Drivers Low-Side SMD/SMT HVSSOP-8 1 Driver 2 Output 9 A, 9 A 4.5 V 18 V Non-Inverting 16 ns 11 ns - 40 C + 125 C UCC27332
Texas Instruments Gate Drivers 4-A dual-channel low -side gate driver w 2.510In Stock
Min.: 1
Mult.: 1
: 3.000

High-Speed Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 11 ns 7 ns - 40 C + 125 C UCC27444 Reel, Cut Tape, MouseReel