Non-Inverting Gate Drivers

Results: 982
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Skyworks Solutions, Inc. Gate Drivers 6kV 2-CH isolated SelVCD gate driver 62In Stock
Min.: 1
Mult.: 1

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 2.5 A 3 V 20 V Non-Inverting 16 ns 19 ns - 40 C + 125 C SI82F89 Tube
Skyworks Solutions, Inc. Gate Drivers 3.75kV 2-CH isolated SelVCD gate driver 91In Stock
Min.: 1
Mult.: 1

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 2.5 A 3 V 20 V Non-Inverting 16 ns 19 ns - 40 C + 125 C SI82F99 Tube
Skyworks Solutions, Inc. Gate Drivers 6kV 2-CH isolated SelVCD gate driver 75In Stock
Min.: 1
Mult.: 1

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC_14 2 Driver 2 Output 2.5 A 3 V 20 V Non-Inverting 16 ns 19 ns - 40 C + 125 C SI82F99 Tube
Microchip Technology Gate Drivers 6A Sngl 24In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole CERDIP-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 25 C + 85 C TC4420 Tube

Microchip Technology Gate Drivers 9A Sngl 326In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT DFN-8 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 28 ns 26 ns - 40 C + 85 C Tube
Microchip Technology Gate Drivers 9A Sngl 151In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT DFN-8 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 28 ns 26 ns - 40 C + 125 C Tube
Microchip Technology Gate Drivers 3A Dual 219In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT DFN-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 35 ns 35 ns - 40 C + 85 C TC4424 Tube
Microchip Technology Gate Drivers 3A Dual 244In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole CERDIP-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 35 ns 35 ns - 55 C + 125 C TC4424 Tube
Microchip Technology Gate Drivers 3A Dual 213In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 35 ns 35 ns - 40 C + 125 C TC4424 Tube
onsemi Gate Drivers Single 9A High-Speed Low-Side Gate 5.070In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 23 ns 19 ns - 40 C + 125 C FAN3122C Reel, Cut Tape, MouseReel
onsemi Gate Drivers Single 9A Low Side Gate 15.218In Stock
9.000Expected 09/04/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT MLP-8 1 Driver 1 Output 9 A 4.5 V 18 V Non-Inverting 23 ns 19 ns - 40 C + 125 C FAN3122T Reel, Cut Tape, MouseReel
onsemi Gate Drivers Single 2 A Low-Side Driver w/ 3.3V LDO 23.628In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 5 V 18 V Non-Inverting 19 ns 13 ns - 40 C + 125 C FAN3180 Reel, Cut Tape, MouseReel
onsemi Gate Drivers Intgrtd Load Switch 2.858In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3217T_F085 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Gate Drivers dual 4A with non-inverting TTL 4.110In Stock
Min.: 1
Mult.: 1
Max.: 430
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT MLP-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3224T Reel, Cut Tape, MouseReel
onsemi Gate Drivers dual 4A with non-inverting TTL 12.051In Stock
20.000Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 230
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3224T Reel, Cut Tape, MouseReel
onsemi Gate Drivers Dual 2A High-Speed Low-Side Gate 7.479In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT MLP-8 2 Driver 2 Output 2 A 4.5 V 18 V Non-Inverting 12 ns 9 ns - 40 C + 125 C FAN3227T Reel, Cut Tape, MouseReel

Diodes Incorporated Gate Drivers 5A Gate Driver Mosfet 27.047In Stock
27.000Expected 09/07/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

IGBT, MOSFET Gate Drivers SMD/SMT SOT-23-6 1 Driver 1 Output 5 A 40 V Non-Inverting 8.9 ns 8.9 ns - 55 C + 150 C ZXGD3003 Reel, Cut Tape, MouseReel


Microchip Technology Gate Drivers RF MOSFET (VDMOS) Full-Bridge Hybrid 500 V 4500 W 30 MHz T102 3In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Full-Bridge SMD/SMT 4 Driver 4 Output 15 A 10 V 15 V Non-Inverting 35 ns 2.5 ns + 175 C
Microchip Technology Gate Drivers 4.5A Dual 642In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 6A Single 13.521In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 30 ns 30 ns - 40 C + 125 C MCP1407 AEC-Q100 Tube

Microchip Technology Gate Drivers 1.5A Sngl MOSFET Drvr 5.170In Stock
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 18 ns 21 ns - 40 C + 125 C MCP1416 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A SNGL MOSFET Drvr 8.964In Stock
81.000On Order
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 18 ns 21 ns - 40 C + 125 C MCP1416 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 12.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, 2x3 TDFN8 3.694In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 12 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C MCP14A1202 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual H-Speed 2.150In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Non-Inverting 30 ns 30 ns - 40 C + 85 C TC427 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3A Dual MOSFET Drvr 2.220In Stock
Min.: 1
Mult.: 1
: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C TC4424A AEC-Q100 Reel, Cut Tape, MouseReel