LFMNX-50-5FBG484I

Lattice
842-LFMNX505FBG484I
LFMNX-50-5FBG484I

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice Mach -NX Secure Control FPGA Supporting 384-bit Cryptography

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
8400 LE
0 bit
378 I/O
950 mV
1.05 V
- 40 C
+ 100 C
SMD/SMT
FCBGA-484
Tray
Brand: Lattice
Distributed RAM: 73 kbit
Embedded Block RAM - EBR: 432 kbit
Moisture Sensitive: Yes
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Part # Aliases: MACH-NX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mach-NX FPGAs

Lattice Semiconductor Mach-NX Field Programmable Gate Arrays are low-density FPGAs, including enhanced security features and on-chip dual boot flash comprised of SoC and FPGA partitions. The enhanced security features include Advanced Encryption Standard (AES) AES-128/256, Secure Hash Algorithm (SHA) SHA-256/384, Elliptic Curve Digital Signature Algorithm (ECDSA), Elliptic Curve Integrated Encryption Scheme (ECIES), Hash Message Authentication Code (HMAC) HMAC-SHA256/384, Public Key Cryptography, and Unique Secure ID.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.649.305 Rp98.958.300