AMD / Xilinx FPGA - Field Programmable Gate Array

Results: 1.812
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-L2FBG676I Non-Stocked Lead-Time 52 Weeks
Rp83.764.533,72
Min.: 1
Mult.: 1
XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-L2FFG676I Non-Stocked Lead-Time 52 Weeks
Rp103.964.947,40
Min.: 1
Mult.: 1
XC7K410T 406720 LE 63550 ALM 27.95 Mbit 400 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-L2FFG900I Non-Stocked Lead-Time 52 Weeks
Rp119.355.406,80
Min.: 1
Mult.: 1
XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K420T-1FFG1156C Non-Stocked Lead-Time 52 Weeks
Rp106.005.572,98
Min.: 1
Mult.: 1
XC7K420T 416960 LE 65150 ALM 29.36 Mbit 400 I/O 1.2 V 3.3 V 0 C + 85 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K420T-2FFG1156C Non-Stocked Lead-Time 52 Weeks
Rp126.115.724,34
Min.: 1
Mult.: 1
XC7K420T 416960 LE 65150 ALM 29.36 Mbit 400 I/O 1.2 V 3.3 V 0 C + 85 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-3FFG1156E Non-Stocked Lead-Time 52 Weeks
Rp206.236.559,00
Min.: 1
Mult.: 1
XC7K480T 477760 LE 74650 ALM 33.57 Mbit 400 I/O 1.2 V 3.3 V 0 C + 100 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-L1FGGA484I Non-Stocked Lead-Time 52 Weeks
Rp4.205.820,50
Rp3.596.733,30
Min.: 1
Mult.: 1
XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-L1FGGA676I Non-Stocked Lead-Time 52 Weeks
Rp3.955.397,60
Rp3.912.101,04
Min.: 1
Mult.: 1
XC7S100 102400 LE 16000 ALM 4.22 Mbit 400 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-1FFG1157C Non-Stocked Lead-Time 52 Weeks
Rp129.697.964,30
Min.: 1
Mult.: 1
XC7V585T 582720 LE 91050 ALM 27.95 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-2FFG1157I Non-Stocked Lead-Time 52 Weeks
Rp201.198.013,56
Min.: 1
Mult.: 1
XC7V585T 582720 LE 91050 ALM 27.95 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-2FFG1761C
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
Rp192.627.863,12
Min.: 1
Mult.: 1
XC7V585T 582720 LE 91050 ALM 27.95 Mbit 850 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-2FFG1761I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
Rp240.770.702,48
Min.: 1
Mult.: 1
XC7V585T 582720 LE 91050 ALM 27.95 Mbit 850 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-1FF1157I Non-Stocked Lead-Time 52 Weeks
Rp142.531.541,68
Min.: 1
Mult.: 1
XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-1FF1761I Non-Stocked Lead-Time 52 Weeks
Rp163.523.952,18
Min.: 1
Mult.: 1
XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 700 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-2FF1157I Non-Stocked Lead-Time 52 Weeks
Rp174.948.189,84
Min.: 1
Mult.: 1
XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-2FF1761C Non-Stocked Lead-Time 52 Weeks
Rp169.969.085,44
Min.: 1
Mult.: 1
XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 700 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-1FFG1157C Non-Stocked Lead-Time 52 Weeks
Rp97.994.425,16
Min.: 1
Mult.: 1
XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-1FFG1761I Non-Stocked Lead-Time 52 Weeks
Rp136.205.840,88
Min.: 1
Mult.: 1
XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 700 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-2FFG1157I Non-Stocked Lead-Time 52 Weeks
Rp147.518.534,86
Min.: 1
Mult.: 1
XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-2FFG1761I Non-Stocked Lead-Time 52 Weeks
Rp169.232.310,08
Min.: 1
Mult.: 1
XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 700 I/O 970 mV 1.03 V - 40 C + 100 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX330T-3FFG1157E Non-Stocked Lead-Time 52 Weeks
Rp183.954.241,24
Min.: 1
Mult.: 1
XC7VX330T 326400 LE 51000 ALM 26.37 Mbit 600 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX415T-1FF1157I Non-Stocked Lead-Time 52 Weeks
Rp174.957.546,30
Min.: 1
Mult.: 1
XC7VX415T 412160 LE 64400 ALM 30.94 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX415T-2FF1157I Non-Stocked Lead-Time 52 Weeks
Rp218.433.530,18
Min.: 1
Mult.: 1
XC7VX415T 412160 LE 64400 ALM 30.94 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX415T-2FF1158I
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
Rp227.322.350,64
Min.: 1
Mult.: 1
XC7VX415T 412160 LE 64400 ALM 30.94 Mbit 350 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX415T-2FFG1158C
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
Rp150.587.820,66
Min.: 1
Mult.: 1
XC7VX415T 412160 LE 64400 ALM 30.94 Mbit 350 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158