FPGA - Field Programmable Gate Array

Results: 5.314
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
352On Order
Rp587.989,30
Rp470.207,98
Rp458.650,00
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 130 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
119Expected 18/03/2027
Rp610.554,88
Rp488.553,98
Rp476.078,70
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
133On Order
Rp703.385,64
Rp562.671,82
Rp548.545,40
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
476On Order
Rp498.827,74
Rp399.025,50
Rp388.935,20
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 378 kbit 246 I/O 2.85 V 3.465 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array
117Expected 12/03/2027
Rp665.225,96
Rp531.850,54
Rp518.824,88
Min.: 1
Mult.: 1
MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 246 I/O, 324UBGA
119Expected 24/08/2027
Rp1.142.588,88
Rp913.814,26
Rp891.065,22
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 549 kbit 246 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array
156On Order
Rp1.142.588,88
Rp913.814,26
Rp891.065,22
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Tray
Altera FPGA - Field Programmable Gate Array
60Expected 27/10/2027
Rp1.374.665,78
Rp1.099.842,70
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 549 kbit 101 I/O 2.85 V/3.135 V 3.15 V/3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP
120On Order
Rp1.178.180,12
Rp942.434,02
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 549 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array
229Expected 09/03/2027
Rp1.324.397,74
Rp1.059.481,50
Rp1.032.879,80
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 549 kbit 246 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array
55Expected 05/10/2027
Rp1.818.088,60
Rp1.454.470,88
Min.: 1
Mult.: 1
MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
60Expected 27/10/2027
Rp1.632.427,08
Rp1.305.684,82
Min.: 1
Mult.: 1
MAX 10 10M25 25000 LE 675 kbit 360 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
60Expected 28/09/2027
Rp1.592.249,34
Rp1.273.946,24
Min.: 1
Mult.: 1
MAX 10 10M25 25000 LE 675 kbit 101 I/O 2.85 V/3.135 V 3.15 V/3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
90On Order
Rp2.449.924,84
Rp2.057.870,82
Min.: 1
Mult.: 1
MAX 10 10M40 40000 LE 1.23 Mbit 178 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 178 I/O, 256FBGA
36Expected 09/11/2026
Rp3.227.244,86
Rp2.710.804,96
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 178 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 360 I/O, 484FBGA
58Expected 18/12/2026
Rp4.371.484,88
Rp3.671.951,90
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 360 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
60On Order
Rp2.324.988,58
Rp1.952.931,70
Min.: 1
Mult.: 1
MAX 10 10M50 50000 LE 1.6 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
90On Order
Rp1.127.361,70
Min.: 1
Mult.: 1
Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 128 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
60Expected 26/05/2027
Rp1.222.944,36
Min.: 1
Mult.: 1
Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
172On Order
Rp1.024.073,72
Min.: 1
Mult.: 1
Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 176 I/O 1.1 V 0 C + 85 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array
120Expected 21/04/2027
Rp1.279.816,96
Min.: 1
Mult.: 1
Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 128 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
60Expected 20/04/2027
Rp1.726.175,14
Min.: 1
Mult.: 1
Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
27Expected 28/04/2027
Rp6.053.629,62
Min.: 1
Mult.: 1
Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 480 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array
60Expected 26/05/2027
Rp1.549.319,70
Min.: 1
Mult.: 1
Cyclone V E 5CEA4 49000 LE 18480 ALM 3.38 Mbit 224 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
11Expected 25/03/2027
Rp7.948.771,42
Min.: 1
Mult.: 1
Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 480 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-896 Tray