2400 FPGA - Field Programmable Gate Array

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 1.2V 2 Spd Non-Stocked Lead-Time 53 Weeks
Min.: 360
Mult.: 360

LCMXO2 4320 LE 2160 ALM 92 kbit 104 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice LCMXO2-4000ZE-1UWG81ITR1K
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 Low Power; 4320 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

LCMXO2 4320 LE 2160 ALM 92 kbit 1.2 V 1.2 V - 40 C + 85 C SMD/SMT WLCSP-81 Reel
Lattice LCMXO2-4000ZE-1UWG81ITR
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 Low Power; 4320 LUTs; 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

LCMXO2 4320 LE 2160 ALM 92 kbit 1.2 V 1.2 V - 40 C + 85 C SMD/SMT WLCSP-81 Reel
Lattice LCMXO3D-9400HE-5UTG69CTR1K
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

LCMXO3D 9400 LE 0 bit Reel
Lattice LCMXO3D-9400HE-5UTG69ITR1K
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 1.2V Non-Stocked Lead-Time 53 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

LCMXO3D 9400 LE 0 bit Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 119
Mult.: 119

Cyclone III EP3C5 5136 LE 414 kbit 182 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT BGA-256 AEC-Q100 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC3S200A-5FTG256C 65In Stock
Min.: 1
Mult.: 1

XC3S200A 4032 LE 1792 ALM 288 kbit 195 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array CONNECT EBOM 35In Stock
Min.: 1
Mult.: 1
XC3S200AN 4032 LE 1792 ALM 288 kbit 195 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array 200000 SYSTEM GATE 1.2 VOLT FPGA 10In Stock
Min.: 1
Mult.: 1

XC3S200 4320 LE 1920 ALM 216 kbit 173 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array Connect EBOM 1.323In Stock
Min.: 1
Mult.: 1

XC3S200A 4032 LE 1792 ALM 288 kbit 68 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT VQFP-100
AMD / Xilinx FPGA - Field Programmable Gate Array CONNECT EBOM 2.198In Stock
Min.: 1
Mult.: 1

XC3S200A 4032 LE 1792 ALM 288 kbit 68 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT VQFP-100
AMD / Xilinx FPGA - Field Programmable Gate Array XC3S200A-4FTG256C 2.550In Stock
Min.: 1
Mult.: 1

XC3S200A 4032 LE 1792 ALM 288 kbit 195 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array 200000 SYSTEM GATE 1.2 VOLT FPGA 327In Stock
Min.: 1
Mult.: 1

XC3S200 4320 LE 1920 ALM 216 kbit 97 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC3S200AN-4FTG256I 86In Stock
Min.: 1
Mult.: 1

XC3S200AN 4032 LE 1792 ALM 288 kbit 195 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256