289 FPGA - Field Programmable Gate Array

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 183In Stock
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 0 bit 180 I/O 950 mV 1.05 V 0 C + 85 C 2 Transceiver SMD/SMT CSBGA-289 Tray
Lattice LFD2NX-28-9MG121I
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 490In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 81 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSFBGA-121 Tray
Lattice LFD2NX-28-9BG256I
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 114In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 191 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice LFD2NX-28-9BG196I
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 166In Stock
Min.: 1
Mult.: 1

28000 LE 1.03 Mbit 156 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CABGA-196 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 12In Stock
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 9750 ALM 1.48 Mbit 180 I/O 950 mV 1.05 V 0 C + 85 C 10 Gb/s 2 Transceiver SMD/SMT CSBGA-289 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY
240Expected 06/07/2027
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 9750 ALM 1.48 Mbit 180 I/O 950 mV 1.05 V - 40 C + 100 C 10 Gb/s 2 Transceiver SMD/SMT CSBGA-289 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 240

LIFCL-40 39000 LE 0 bit 180 I/O 1 V 1 V - 40 C + 100 C 2.5 Gb/s, 10 Gb/s 2 Transceiver SMD/SMT CSBGA-289 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 240

LIFCL-40 39000 LE 0 bit 180 I/O 1 V 1 V 0 C + 85 C 2.5 Gb/s, 10 Gb/s 2 Transceiver SMD/SMT CSBGA-289 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 240

LIFCL-40 39000 LE 0 bit 180 I/O 1 V 1 V - 40 C + 100 C 2.5 Gb/s, 10 Gb/s 2 Transceiver SMD/SMT CSBGA-289 Tray
Lattice LFD2NX-28-9BG256C
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 53 Weeks
Min.: 119
Mult.: 119

28000 LE 1.03 Mbit 191 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Lattice LFD2NX-28-9BG196C
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 53 Weeks
Min.: 168
Mult.: 168

28000 LE 1.03 Mbit 156 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CABGA-196 Tray
Lattice LFD2NX-28-9MG121C
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 53 Weeks
Min.: 490
Mult.: 490

28000 LE 1.03 Mbit 81 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSFBGA-121 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 320 SoC FPGA
Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Arria 10 SX 320 320000 LE 119900 ALM 17.4 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 39 Weeks
Min.: 60
Mult.: 60

EP4CE115 Cyclone IV E 114480 LE 3.8 Mbit 280 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Arria 10 GX 570 570000 LE 217080 ALM 35.16 Mbit 696 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 48 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 39 Weeks
Min.: 27
Mult.: 27
No
Cyclone II EP2C70 68416 LE 1.1 Mbit 622 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-896 Tray