SHA105-SSVDA-T

Microchip Technology
579-SHA105-SSVDA-T
SHA105-SSVDA-T

Mfr.:

Description:
Security ICs / Authentication ICs Host MAC, 105C, I2C, SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  
72 bit
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Microchip Technology
Interface Type: I2C
Maximum Clock Frequency: 400 kHz
Memory Type: EEPROM
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 1786
Subcategory: Security ICs / Authentication ICs
Type: Crypto Authentication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream. 

SHA105 Authentication IC

Microchip Technology SHA105 Authentication IC is designed to provide 128 bits of symmetric security targeted for disposable and ecosystem control applications. This authentication IC is intended to be used as a companion device and is microcontroller/microprocessor agnostic. The SHA105 authentication IC is used on the host side of symmetric authentication use cases and can provide secure key storage. This IC can also validate the MAC operation on an accessory/disposable security device through a CheckMAC operation. The SHA105 authentication IC offers extensive security measures against attacks and strong physical protection mechanisms against invasive attacks. Applications include host-side authentication support for disposables and accessory authentication, ecosystem control, and anti-cloning.

In Stock: 5.640

Stock:
5.640 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.072 Rp8.072
Rp7.797 Rp194.925
Rp7.137 Rp713.700
Rp7.118 Rp1.779.500
Rp7.100 Rp3.550.000
Rp6.421 Rp6.421.000
Full Reel (Order in multiples of 1786)
Rp6.421 Rp11.467.906