NPL08M08-103-3030-S

Amphenol Piher
531-NPL08M0810330S
NPL08M08-103-3030-S

Mfr.:

Description:
Board Mount Motion & Position Sensors 10K ohm +/-30% Straight Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Linear
50 V
100 V
+ 105 C
- 40 C
Through Hole
Bulk
Brand: Amphenol Piher
Product Type: Board Mount Motion & Position Sensors
Series: NPL
Factory Pack Quantity: 500
Subcategory: Sensors
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NPL Linear Position Sensor

Amphenol Piher NPL Linear Position Sensor offers a reliable, cost-effective solution for slider potentiometer and linear position sensing applications. The sensor features a simple construction with only three component parts and an overmolding manufacturing technique. The NPL series withstands 50,000 life cycles. Amphenol Piher NPL Linear Position Sensor is ideally suited for automotive seat position memory, central locking, headlamp position, and rear-view mirror position applications.

In Stock: 3.892

Stock:
3.892 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.757 Rp33.757
Rp28.436 Rp142.180
Rp26.418 Rp264.180
Rp22.382 Rp1.119.100
Rp20.731 Rp2.073.100
Rp17.429 Rp8.714.500
Rp16.200 Rp16.200.000
Rp15.337 Rp30.674.000
Rp14.842 Rp74.210.000