+ 85 C Accelerometers

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ROHM Semiconductor Accelerometers 5V I2C SPI ANALOG 2g 1000mV/g Non-Stocked
Reel
Rp87.694
Rp85.492
Min.: 500
Mult.: 500
: 500
3-axis X, Y, Z 2 g 1000 mV/g Analog I2C, SPI 5.25 V 1.8 V 800 uA - 40 C + 85 C Reel
ROHM Semiconductor Accelerometers Non-Stocked
Reel
Rp42.196
Rp40.545
Rp38.894
Rp37.793
Min.: 500
Mult.: 500
: 500
3-axis X, Y, Z 2 g 660 mV/g Analog I2C 3.6 V 1.8 V 240 uA - 40 C + 85 C Reel
ROHM Semiconductor Accelerometers RECOMMENDED ALT 912-KXCJ9-1008-FR Non-Stocked
Reel
Rp53.203
Rp52.470
Rp50.452
Min.: 500
Mult.: 500
: 500
3-axis X, Y, Z 2 g, 4 g, 8 g 16 counts/g to 1024 counts/g Digital I2C 3.6 V 1.8 V 840 uA - 40 C + 85 C Reel
SparkFun Accelerometers The MMA8452Q is a smart low-power three-axis capacitive MEMS accelerometer with 12 bits of resolution. This accelerometer is packed with embedded functions with flexible user programmable options configurable to two interrupt pins. Embedded interr Non-Stocked
Rp54.121
Min.: 1
Mult.: 1
X, Y, Z 8 g Digital I2C 3.6 V 1.8 V - 40 C + 85 C SMD/SMT