LGA-14 Accelerometers

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Accelerometers Tri-Axis Analog 10g/ 20g Accel Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3-axis X, Y, Z 10 g, 20 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Analog 10g/ 40g Accel Non-Stocked Lead-Time 14 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Analog 10g/ 40g Accel Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Digital XL 10/ 20/ 40g Plastic Non-Stocked Lead-Time 27 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers Tri-Axis Digital XL 10/ 20/ 40g Plastic Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers ADXL382 SPI Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000
3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers ADXL382 I2C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 5.000
3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers ADXL383 SPI Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/g Digital I2C, I2S, SPI 12 bit, 16 bit 3.6 V 2.25 V 6.8 uA - 40 C + 125 C SMD/SMT LGA-14 Reel
Analog Devices Accelerometers ADXL383 I2C Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/g Digital I2C, I2S, SPI 12 bit, 16 bit 3.6 V 2.25 V 6.8 uA - 40 C + 125 C SMD/SMT LGA-14 Reel