ADXL354 Series Accelerometers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel 525In Stock
Min.: 1
Mult.: 1
Max.: 525

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel 280In Stock
1.000On Order
Min.: 1
Mult.: 1
Max.: 1.005

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl 340In Stock
Min.: 1
Mult.: 1
Max.: 340

3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl 27In Stock
66Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 93

3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray