SOT-223-3 Power Switch ICs - Power Distribution

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging

onsemi Power Switch ICs - Power Distribution SELF PROTECTED FET 6.500In Stock
Min.: 1
Mult.: 1
: 4.000

Low Side 1 Output 15 A 135 mOhms 44 us 116 us 10 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8403A AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED FET 15.258In Stock
Min.: 1
Mult.: 1
Max.: 1.270
: 1.000

Low Side 1 Output 15 A 135 mOhms 44 us 116 us 10 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8403A AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED LOW SIDE F 18.489In Stock
13.000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

Low Side 1 Output 6 A 210 mOhms 20 us 110 us 40 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8405A AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED LOW SIDE F 11.561In Stock
28.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 4.000
Low Side 1 Output 6 A 210 mOhms 20 us 110 us 40 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8405A AEC-Q100 Reel, Cut Tape, MouseReel