Analogue Switch ICs

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
DIOO Microcircuits Analogue Switch ICs 180MHz, Single Pole Double Throw Analog Switch with Negative Signal Transmission Capability Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 2 Channel 4 x SPST 12 Ohms 1.8 V 5.5 V 23 ns 20 ns - 40 C + 125 C
DIOO Microcircuits Analogue Switch ICs Type-C Signal/Audio High-Speed Changeover Switch Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT WLCSP-25 5 Channel SPDT/DPDT 4.3 Ohms 2.7 V 5.5 V 1 ms 65 us - 40 C + 85 C Reel
DIOO Microcircuits Analogue Switch ICs Type-C Signal/Audio High-Speed Changeover Switch Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT WLCSP-25 5 Channel SPDT/DPDT 1 Ohms, 4.3 Ohms 2.7 V 5.5 V 40 us 7 us - 40 C + 85 C Reel
DIOO Microcircuits Analogue Switch ICs Type-C Signal/Audio High-Speed Changeover Switch Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT WLCSP-25 6 Channel SPDT/DP3T 1.2 Ohms 2.55 V 5.5 V 20 us 2 us - 40 C + 85 C Reel
DIOO Microcircuits Analogue Switch ICs Low Voltage 4-Channel I2C and SMBus Switch with Reset Function Non-Stocked
Min.: 5.000
Mult.: 5.000

SMD/SMT TSSOP-16 4 Channel 25 Ohms 1.65 V 5.5 V - 40 C + 125 C
DIOO Microcircuits Analogue Switch ICs 8-Channel I2C Switch with Reset Non-Stocked
Min.: 10.000
Mult.: 10.000

SMD/SMT QFN-24 8 Channel 25 Ohms 1.65 V 5.5 V - 40 C + 125 C
DIOO Microcircuits Analogue Switch ICs 8-Channel I2C Switch with Reset Non-Stocked
Min.: 5.000
Mult.: 5.000

SMD/SMT TSSOP-24 8 Channel 25 Ohms 1.65 V 5.5 V - 40 C + 125 C