Reel Analogue Switch ICs

Results: 847
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Siliconix Analogue Switch ICs 2.5ohm High Band Dual SPDT 5.035In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 1.5 Ohms 2.7 V 3.3 V 50 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape
Texas Instruments Analogue Switch ICs Quad 3.757In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BPW 3.787In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Reel, Cut Tape, MouseReel
Diodes Incorporated Analogue Switch ICs Analog Switch 3V-5V 2.888In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT CSP-36 10 Channel 10 x SPDT 6 Ohms 1.5 V 5 V 1.1 us 800 ns - 40 C + 85 C Reel, Cut Tape

NXP Semiconductors Analogue Switch ICs Triple low-ohmic single-pole double-throw analog switch 3.543In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 6 Channel 3 x SPDT 800 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L4053 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 1.901In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 3 V 16 V 3 V 8 V 65 ns 44 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Hi-Volt Quad SPST 2.349In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5.3 Ohms 0 V 12 V 5 V 15 V 118 ns 97 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND 2.964In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG411 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs XS5A1T4157GW/SOT363/SC-88 2.933In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-363-6 1 Channel 1 x SPDT 7.7 Ohms 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 2.537In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44513 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 14-Ohm Dual SP4T Ana log Switch A 595-TS A 595-TS3A5017PW 20.003In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 7.345In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT XSON-6 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 25 ns 10 ns - 40 C + 125 C NX3L1G3157 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dual low-ohmic single-pole single-throw analog switch 4.575In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT XQFN-8 2 Channel 2 x SPST 750 mOhms 1.4 V 4.3 V 24 ns 7 ns - 40 C + 125 C NX3L2G384 Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs 2.5ohm 1.8-5.5V 4:1 Multiplexer 13.342In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-12 4 Channel 4 x SPST 11 Ohms 1.8 V 5.5 V 39 ns 36 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V 2.464In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DFN-10 2 Channel 2 x SPDT 700 mOhms 1.65 V 5.5 V 80 ns 60 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs IMPROVED VERSION OF DG419DY 3.311In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPST 25 Ohms 13 V 36 V 15 V 15 V 89 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.8O Lo-Vltg Sgl- Sp ly Dual SPST 4.795In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 2 Channel 2 x SPST 900 mOhms 1.6 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4742 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 3.3-V 4: 1 2-channel analog 5.820In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 125 C TS3A5017 AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs 8 Channel Multiplexr Pd 525mW SOIC-16 2.261In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 8 Channel 8 x SPST 133 Ohms 3 V 16 V 3 V 8 V 71 ns 94 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs RECOMMENDED ALT DG44 6.420In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 80 Ohms 13 V 36 V 15 V 15 V 220 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9-Ohm Dual SPST An alog Switch 2.633In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Diodes Incorporated Analogue Switch ICs MIPI Switch U-WLB2424-36 T&R 3K 5.837In Stock
Min.: 1
Mult.: 1
Max.: 120
: 3.000

SMD/SMT WLCSP-36 10 Channel 10 x SPDT 1.5 V 5 V - 40 C + 85 C Reel, Cut Tape
Nexperia Analogue Switch ICs 74LVC2G66DP/SOT505/TSSOP8 69.367In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 3.701In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT XQFN-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T53 Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs QUAD SPST ANALOG SWITCH 3.515In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOIC-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel