Multiplexer Switch ICs

Results: 1.789
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 1.497In Stock
Min.: 1
Mult.: 1
Max.: 1.497
: 2.500

MAX4582 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 856In Stock
Min.: 1
Mult.: 1
Max.: 856
: 2.500

MAX4617 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 349In Stock
Min.: 1
Mult.: 1
Max.: 349

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M 196In Stock
Min.: 1
Mult.: 1
Max.: 196

MAX4674 Multiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Dual 3:1 Clickless Audio Multiplexers wi 2.420In Stock
Min.: 1
Mult.: 1
Max.: 2.420
: 2.500

MAX4908 Multiplexers SMD/SMT TDFN-14 3 Channel 2 x 3:1 1.8 V 5.5 V 750 mOhms 1 us 1 us - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 85deg C 2.471In Stock
Min.: 1
Mult.: 1
: 2.500

MC74LVXT8051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 40 Ohms 20 ns 30 ns - 55 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX27518EBY/SOT8041/HWQFN24 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 85 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518EBY-Q100/SOT8041/HWQF 3.185In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 105 C Reel, Cut Tape
Texas Instruments TMUX8211PWR
Texas Instruments Multiplexer Switch ICs 100-V flat RON 1:1 ( SPST) four-channe 2.433In Stock
Min.: 1
Mult.: 1
: 3.000

TMUX8211 Reel, Cut Tape, MouseReel

Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 3In Stock
Min.: 1
Mult.: 1
Max.: 3
No
AD7506 Multiplexers Through Hole 16 Channel 1 x 16:1 15 V 15 V 450 Ohms 1.5 us 1 us - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC 2In Stock
Min.: 1
Mult.: 1
Max.: 2
No
ADG506A Multiplexers CDIP-28 16 Channel 1 x 16:1 16.5 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Automotive 100V 8: 1 multiplexer with 1 331In Stock
Min.: 1
Mult.: 1
: 2.000

MUX808-Q1 Multiplexer SMD/SMT TSSOP-16 1 Channel 8:1 10 V 100 V 10 V 50 V 55 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 100V 2 channel 4:1 multipl 690In Stock
Min.: 1
Mult.: 1
: 2.000

MUX809-Q1 Multiplexer SMD/SMT TSSOP-16 2 Channel 4:1 10 V 100 V 10 V 50 V 55 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-5.5-V beyond the supply 1:1 (SPST) 2 3.299In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Multiplexer Switch SMD/SMT WSON-8 2 Channel SPST 1.8 V 5.5 V 200 mOhms 300 us 185 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-15-V beyond the s upply 1:1 (SPST) 2- 1.472In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Multiplexer Switch SMD/SMT WSON-8 2 Channel SPST 1.8 V 5.5 V 200 mOhms 300 us 14 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 3.991In Stock
Min.: 1
Mult.: 1
: 3.000

TMUX5412 Multiplexer Switch SMD/SMT TSSOP-16 4 Channel 4.5 V 50 V 4.5 V 25 V 26 Ohms 300 ns 125 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 19In Stock
Min.: 1
Mult.: 1
Max.: 19
No
ADG509A Multiplexers Through Hole CDIP-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8-CHANNEL BIFET ANALOG MU 42In Stock
Min.: 1
Mult.: 1
Max.: 42
No
MUX08 Multiplexers Through Hole CDIP-16 8 Channel 1 x 8:1 15 V 15 V 400 Ohms 2 us 400 ns - 25 C + 85 C Tube
onsemi NL3HS3124AMNTWG
onsemi Multiplexer Switch ICs 3.3V 2 CHANNEL 2:1 DIFFERENTIAL MUX/DEMUX 2.466In Stock
Min.: 1
Mult.: 1
: 3.000

NL3HS3124A Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi NLV14052BDTR2G
onsemi Multiplexer Switch ICs ANALOG MULTIPLEXERS/DEMUL 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

MC14052B Multiplexers/Demultiplexers AEC-Q100 Reel, Cut Tape
Analog Devices Multiplexer Switch ICs 8 CHANNEL MUX IC 130In Stock
Min.: 1
Mult.: 1
Max.: 130
: 1.000

ADG509A Multiplexers SMD/SMT PLCC-20 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit 43In Stock
Min.: 1
Mult.: 1
Max.: 43

MAX329 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 10 V 30 V 5 V 18 V 3.5 kOhms 1.5 us 1 us - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 190In Stock
Min.: 1
Mult.: 1
Max.: 190

MAX4051 Multiplexers SMD/SMT QSOP-16 8 Channel 1 x 8:1 2 V 16 V 2.7 V 8 V 525 Ohms 600 ns 300 ns 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs +3/5V +/-5V 4/8 Chnl Analog Mux 237In Stock
Min.: 1
Mult.: 1
Max.: 237
: 1.000

ADG659 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, High-Voltage, Fault-Protected 27In Stock
Min.: 1
Mult.: 1
Max.: 27

MAX378 Multiplexers Through Hole PDIP-16 1 Channel 1 x 8:1 4.5 V 18 V 3.5 kOhms 1 us 300 ns - 40 C + 85 C Tube