Multiplexer Switch ICs

Results: 1.481
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Diodes Incorporated Multiplexer Switch ICs PCIe 3, 2-Ln (4-Ch.) Diff. 3:1 Mux/DeMux 4.085In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3.500

Multiplexers/Demultiplexers SMD/SMT TQFN-42 4 Channel 4 x 3:1 3 V 3.6 V 55 ns 25 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs DP/HDMI 1:3 Demux Switches 2.249In Stock
Min.: 1
Mult.: 1
: 3.500

Multiplexers/Demultiplexers SMD/SMT TQFN-60 3 Channel 3 x 1:3 3 V 3.6 V 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs 8 Channel I2C Bus Multiplexer w/Reset 3.062In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3.000

Multiplexers SMD/SMT TSSOP-24 8 Channel 8 x 1:1 1.65 V 5.5 V 70 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4051BQ-Q100/SOT763/DHVQFN1 12.696In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052D/SOT109/SO16 20.446In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 1:4 2 V 10 V 5 V 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053D-Q100/SOT109/SO16 23.830In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 2 V 10 V 5 V 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053PW-Q100/SOT403/TSSOP16 9.672In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 2 V 10 V 5 V 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4067BQ-Q100/SOT815/DHVQFN2 7.961In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4851D-Q100/SOT109/SO16 7.389In Stock
5.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052D/SOT109/SO16 11.545In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 1:4 4.5 V 5.5 V 5 V 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052PW-Q100/SOT403/TSSOP1 24.032In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 4.5 V 5.5 V 5 V 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4067BQ/SOT815/DHVQFN24 17.973In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4067PW-Q100/SOT355/TSSOP2 2.114In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4851PW-Q100/SOT403/TSSOP1 7.500In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4051PW/SOT403/TSSOP16 9.566In Stock
12.500Expected 13/11/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1 V 6 V 375 Ohms 43 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G53DP-Q100/SOT505/TSSOP8 8.084In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT TSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs 3.3 V, one differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3 4.195In Stock
Min.: 1
Mult.: 1
: 5.000

CBTL01023GM Multiplexers/Demultiplexers SMD/SMT XQFN-10 1 Channel 1 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs Third generation high-performance DisplayPort multiplexer 3.207In Stock
Min.: 1
Mult.: 1
: 3.000

CBTL06DP213EE Multiplexers SMD/SMT TFBGA-48 6 Channel 4 x 2:1 3 V 3.6 V 14 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053BQ/SOT763/DHVQFN16 28.692In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 2 Channel 3 x 2:1 2 V 10 V 5 V 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4852PW/SOT403/TSSOP16 15.154In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053BQ/SOT763/DHVQFN16 9.802In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 2 Channel 3 x 2:1 4.5 V 5.5 V 5 V 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BT-Q100/SOT109/SO16 14.636In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 15 V 2.5 kOhms 280 ns 290 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4051BQ/SOT763/DHVQFN16 17.578In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 1 V 6 V 375 Ohms 43 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4051D/SOT109/SO16 10.054In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 1 V 6 V 375 Ohms 43 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G53DP/SOT505/TSSOP8 9.774In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT TSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel