Multiplexer Switch ICs

Results: 876
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs 74HC4851PW-Q100/SOT403/TSSOP16
9.990Expected 28/12/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051PW/SOT403/TSSOP16
14.158On Order
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4.5 V 5.5 V 5 V 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052PW/SOT403/TSSOP16
12.500Expected 28/12/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 4.5 V 5.5 V 5 V 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053D/SOT109/SO16
16.400Expected 25/09/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 4.5 V 5.5 V 5 V 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4067BQ-Q100/SOT815/DHVQFN
2.988Expected 19/07/2027
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BT/SOT109/SO16
21.524Expected 27/11/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4053BT/SOT109/SO16
37.477Expected 04/12/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 6 Channel 3 x 2:1 3 V 15 V 2.5 kOhms 565 ns 400 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4053BTT/SOT403/TSSOP16
8.596Expected 02/10/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 6 Channel 3 x 2:1 3 V 15 V 2.5 kOhms 565 ns 400 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Multiplexer Switch ICs SPDT 1.8-5.5V 2:1 Multiplexer
14.995Expected 18/09/2026
Min.: 1
Mult.: 1
: 3.000

Multiplexers SMD/SMT SC-70-6 1 Channel 1 x 2:1 1.8 V 5.5 V 60 Ohms 30 ns 25 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs SOIC-16 MULTIPLX SW 8CH DUAL
4.220On Order
Min.: 1
Mult.: 1

DG4xx Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 5 V 36 V 5 V 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube

Vishay / Siliconix Multiplexer Switch ICs SINGLE 16:1 DUAL 8:1 MUX
3.738Expected 23/04/2027
Min.: 1
Mult.: 1
: 1.500

DG506B, DG507B Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 0 V 12 V 5 V 20 V 300 Ohms 250 ns 200 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs Dual 4:1 CMOS 2-bit Multiplexer/MUX
5.972Expected 04/12/2026
Min.: 1
Mult.: 1
: 3.000

DG508B, DG509B Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 20 V 5 V 20 V 380 Ohms 250 ns 240 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Multiplexer Switch ICs Dual 4:1 CMOS 2-bit Multiplexer/MUX
1.880Expected 06/11/2026
Min.: 1
Mult.: 1
: 2.500

DG508B, DG509B Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 0 V 12 V 5 V 20 V 380 Ohms 250 ns 240 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16NSOIC IND
1.920Expected 19/02/2027
Min.: 1
Mult.: 1

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 5 V 34 V 5 V 20 V 100 Ohms 180 ns 120 ns - 40 C + 85 C Tube
Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16N IND
480Expected 29/12/2026
Min.: 1
Mult.: 1

HI-508 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 15 V 15 V 400 Ohms 250 ns 250 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 OVP 16N IND
240Expected 25/01/2027
Min.: 1
Mult.: 1

HI-549 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 300 ns 300 ns - 40 C + 85 C Tube

Renesas / Intersil Multiplexer Switch ICs SUBOHM DL 4:1 MUX 2 6X1 8X 5MM IND
2.997Expected 08/03/2027
Min.: 1
Mult.: 1
: 3.000

ISL54058 Multiplexers SMD/SMT UTQFN-16 2 Channel 1.6 V 3.6 V 850 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil Multiplexer Switch ICs DIFF 4:1 MUX 16LD N IND
2.499Expected 12/02/2027
Min.: 1
Mult.: 1
: 2.500

ISL84052 Multiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 12 V 6 V 225 Ohms 180 ns 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas Electronics Multiplexer Switch ICs Multi/Demultiplexer Low Voltage Quad
5.000On Order
Min.: 1
Mult.: 1
: 2.500

74CBTLV3257 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 4 x 2:1 2.3 V 3.6 V 40 Ohms 6.1 ns 4.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas Electronics Multiplexer Switch ICs Multi/Demultiplexer Low Voltage Quad
6.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 3.000

74CBTLV3257 Multiplexers/Demultiplexers SMD/SMT QSOP-16 4 Channel 4 x 2:1 2.3 V 3.6 V 40 Ohms 6.1 ns 4.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CBT3251D
2.685Expected 09/09/2026
Min.: 1
Mult.: 1
: 2.500

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 4 V 5.5 V 14 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GM/SOT886/XSON6
13.900On Order
Min.: 1
Mult.: 1
: 5.000

Multiplexers/Demultiplexers SMD/SMT XSON-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


STMicroelectronics Multiplexer Switch ICs Single 8 Ch Analog Mux/Demux 1.079In Stock
Min.: 1
Mult.: 1
: 2.500

M74HC4851 Multiplexers/Demultiplexers SMD/SMT 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs AC 8Ch Ana Mux/Demux
1.505Expected 19/10/2026
Min.: 1
Mult.: 1
: 2.000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CBT3253CPW
3.920On Order
Min.: 1
Mult.: 1
: 2.000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel