MouseReel Multiplexer Switch ICs

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs 74HCT4067PW-Q100/SOT355/TSSOP2 2.114In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4851PW-Q100/SOT403/TSSOP1 7.500In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4051PW/SOT403/TSSOP16 9.566In Stock
12.500Expected 13/11/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1 V 6 V 375 Ohms 43 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G53DP-Q100/SOT505/TSSOP8 8.084In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT TSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs 3.3 V, one differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3 4.195In Stock
Min.: 1
Mult.: 1
: 5.000

CBTL01023GM Multiplexers/Demultiplexers SMD/SMT XQFN-10 1 Channel 1 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs Third generation high-performance DisplayPort multiplexer 3.207In Stock
Min.: 1
Mult.: 1
: 3.000

CBTL06DP213EE Multiplexers SMD/SMT TFBGA-48 6 Channel 4 x 2:1 3 V 3.6 V 14 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053BQ/SOT763/DHVQFN16 28.692In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 2 Channel 3 x 2:1 2 V 10 V 5 V 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4852PW/SOT403/TSSOP16 15.154In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053BQ/SOT763/DHVQFN16 9.802In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 2 Channel 3 x 2:1 4.5 V 5.5 V 5 V 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BT-Q100/SOT109/SO16 14.736In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 15 V 2.5 kOhms 280 ns 290 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4051BQ/SOT763/DHVQFN16 17.578In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 1 V 6 V 375 Ohms 43 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4051D/SOT109/SO16 10.054In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 1 V 6 V 375 Ohms 43 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G53DP/SOT505/TSSOP8 9.774In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT TSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

NXP Semiconductors Multiplexer Switch ICs 4-channel I2C-bus multiplexer with interrupt logic 5.358In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9544A Multiplexers SMD/SMT TSSOP-20 4 Channel 2 x 4:1 2.3 V 5.5 V 24 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors Multiplexer Switch ICs 4-channel I2C-bus switch with interrupt logic and reset 4.052In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9545A Multiplexers SMD/SMT TSSOP-20 4 Channel 2 x 4:1 2.3 V 5.5 V 24 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs 4-channel I2C-bus switch with reset 7.121In Stock
Min.: 1
Mult.: 1
: 6.000

PCA9546A Multiplexers SMD/SMT HVQFN-16 4 Channel 2 x 4:1 2.3 V 5.5 V 24 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors Multiplexer Switch ICs 4-channel I2C-bus switch with reset 9.959In Stock
22.500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2.500

PCA9546A Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.3 V 5.5 V 24 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Multiplexer Switch ICs Triple 2-Ch SPDT Multiplexer 3-16V 8.694In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers SMD/SMT mini-QFN-16 6 Channel 3 x 2:1 3 V 16 V 3 V 8 V 221 Ohms 117 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs 8-Ch Single Ended Multiplexer 3-16V 2.564In Stock
Min.: 1
Mult.: 1
: 2.500

DG Multiplexers SMD/SMT 8 Channel 1 x 8:1 3 V 16 V 3 V 8 V 25 Ohms 73 ns 46 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs 8 Channel Multiplexr Pd 600mW TSSOP-16 11.656In Stock
Min.: 1
Mult.: 1
: 3.000

DG Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 16 V 3 V 8 V 27 Ohms 73 ns 46 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C 24.882In Stock
25.000Expected 09/09/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MC14051B Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 18 V 1.05 kOhms 700 ns 700 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C 8.002In Stock
Min.: 1
Mult.: 1
Max.: 490
: 2.500

MC14051B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 18 V 1.2 kOhms 700 ns 700 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs LOG CMOS MLTIPLXR DUAL 10.502In Stock
Min.: 1
Mult.: 1
Max.: 210
: 2.500

MC14052B Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 3 V 18 V 1.05 kOhms 600 ns 600 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 3-18V DP4T Analog Sw -55 to 125 deg C 22.819In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MC14052B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 3 V 18 V 1.05 kOhms 600 ns 600 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 3-18V Triple SPDT Sw -55 to 125 deg C 5.185In Stock
Min.: 1
Mult.: 1
Max.: 490
: 2.500

MC14053B Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 3 V 18 V 1.05 kOhms 550 ns 550 ns - 55 C + 125 C Reel, Cut Tape, MouseReel