MouseReel Multiplexer Switch ICs

Results: 822
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Multiplexer Switch ICs 3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3 377In Stock
Min.: 1
Mult.: 1
: 4.000

CBTL04083BBS Multiplexers/Demultiplexers SMD/SMT HVQFN-42 4 Channel 4 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4351D/SOT163/SO20 16In Stock
2.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 2.000

Multiplexers/Demultiplexers SMD/SMT SOIC-20 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 51 ns 47 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4851D/SOT109/SO16 299In Stock
2.500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4851PW/SOT403/TSSOP16 2.431In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4852BQ/SOT763/DHVQFN16 2.488In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4852D/SOT109/SO16 2.310In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BTT/SOT403/TSSOP16 2.707In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 15 V 2.5 kOhms 280 ns 290 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BTT-Q100/SOT403/TSSOP16 550In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 15 V 365 Ohms 280 ns 290 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BT-Q100/SOT109/SO16 1.228In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4052BTT-Q100/SOT403/TSSOP16 5.420In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 1:4 3 V 15 V 2.5 kOhms 260 ns 205 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4052D/SOT109/SO16 2.116In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 2 x 1:4 1 V 6 V 375 Ohms 56 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC2G53DC/SOT765/VSSOP8 93In Stock
3.000Expected 11/02/2027
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT VSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC2G53DP/SOT505/TSSOP8 3.528In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT TSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs 8-channel I2C-bus switch with reset 54In Stock
12.000On Order
Min.: 1
Mult.: 1
: 6.000

PCA9548A Multiplexers SMD/SMT HVQFN-24 8 Channel 2 x 8:1 2.3 V 5.5 V 24 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs 8-channel I2C-bus switch with reset 192In Stock
32.500On Order
Min.: 1
Mult.: 1
: 2.500

PCA9548A Multiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 2.3 V 5.5 V 24 Ohms 300 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Multiplexer Switch ICs SPDT 1.65-5.5V 2:1 Multi/Demulti 4.821In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT SC-70-6 1 Channel 1 x 2:1 1.65 V 5.5 V 11 Ohms 32 ns 22 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs SINGLE 16:1 DUAL 8:1 MUX 13In Stock
3.000Expected 23/04/2027
Min.: 1
Mult.: 1
: 3.000

DG506B, DG507B Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 0 V 12 V 5 V 20 V 300 Ohms 250 ns 200 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C 402In Stock
Min.: 1
Mult.: 1
: 1.000

MC74HC4053A Multiplexers/Demultiplexers SMD/SMT SOIC-Wide-16 3 Channel 3 x 2:1 2 V 6 V 190 Ohms 245 ns 160 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2-12V Quad Mux/Demux -55 to 85deg C 2.088In Stock
25.000Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MC74HC4066A Multiplexers/Demultiplexers SMD/SMT SOIC-14 4 Channel 4 x 1:1 2 V 12 V 70 Ohms 25 ns 25 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs ANALOG MULTI PLEXERS/DEMUL 3.384In Stock
5.000Expected 13/11/2026
Min.: 1
Mult.: 1
: 2.500

MC74HCT4051A Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 190 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 2.233In Stock
2.500Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 300
: 2.500

MC74LVX4051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 2.392In Stock
Min.: 1
Mult.: 1
Max.: 310
: 2.500

MC74LVX4051 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 3.695In Stock
Min.: 1
Mult.: 1
: 2.500

MC74LVX4052 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 4:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 548In Stock
Min.: 1
Mult.: 1
: 2.500

MC74LVX4053 Multiplexers/Demultiplexers SMD/SMT SOIC-16 6 Channel 3 x 2:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Multiplexer Switch ICs 2.5-6V Analog Mux/DeMux 11In Stock
Min.: 1
Mult.: 1
: 2.500

MC74LVX4053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 6 Channel 3 x 2:1 2.5 V 6 V 86 Ohms 40 ns 40 ns - 55 C + 125 C Reel, Cut Tape, MouseReel