Reel Multiplexer Switch ICs

Results: 1.157
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs 8 CHANNEL MUX IC 2.073In Stock
Min.: 1
Mult.: 1
: 1.000

ADG508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 280 Ohms 400 ns 400 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH. MUX I.C. 3.457In Stock
Min.: 1
Mult.: 1
: 1.000

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LOW VOLTAGE 4-1 MULTIPLEXER I.C. 25.881In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

ADG704 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16-ch MPX 17.213In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 32.072In Stock
Min.: 1
Mult.: 1
: 2.500

ADG732 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 5.5 Ohms 37 ns 26 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 4.826In Stock
2.000Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

ADG732 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL SPI, 8-ch MUX 4.706In Stock
Min.: 1
Mult.: 1
: 1.000

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 12 ld 3x3 LFCSP, 3v dual SPDT, Univ USB 14.349In Stock
Min.: 1
Mult.: 1
: 5.000

ADG772 Multiplexers/Demultiplexers SMD/SMT LFCSP-12 2 Channel 2 x 2:1 2.7 V 3.6 V 6.7 Ohms 12.5 ns 9.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 36-V low Ron 4:1 two -channel multipl 3.899In Stock
Min.: 1
Mult.: 1
: 2.000

TMUX6209 Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 4.5 V 36 V 4.5 V 18 V 5.9 Ohms, 6.2 Ohms 195 ns, 200 ns 268 ns, 290 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6B 1-of-2 Mux/Demux w/ 240 MHz BW 16.298In Stock
30.000Expected 28/12/2026
Min.: 1
Mult.: 1
: 3.000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT WQFN-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 59 ns 60.6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 2.230In Stock
Min.: 1
Mult.: 1
: 2.500

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs +/-5.5V Beyond-the-Rails 16:2 Multiplexo 2.535In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

MAX14661 Multiplexers SMD/SMT 2 Channel 1 x 16:2 1.6 V 5.5 V 8 Ohms 25 us 5 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Dual 25V Above- and Below-the-Rails 4:1 Analog Multiplexer 2.917In Stock
Min.: 1
Mult.: 1
: 2.500

MAX14778 Multiplexers SMD/SMT TQFN-EP-20 4 Channel 2 x 4:1 3 V 5.5 V 1.7 Ohms 2 ms 1.5 ms - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi 1.268In Stock
Min.: 1
Mult.: 1
: 1.000

MAX307 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs 16-Channel Dual 8 Channel, Low Leakage, 2.551In Stock
Min.: 1
Mult.: 1
: 2.000

MAX336 Multiplexers SMD/SMT SSOP-28 16 Channel 1 x 16:1 4.5 V 30 V 4.5 V 20 V 700 Ohms 600 ns 500 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS 16.211In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4634 Multiplexers SMD/SMT USOP-10 1 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 18 ns 11 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 6.861In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4781 Multiplexers SMD/SMT TQFN-EP-16 8 Channel 1 x 8:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 6.014In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4781 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 3.644In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4782 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 2 x 4:1 1.6 V 3.6 V 1 Ohms 25 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Dual 3:1 Clickless Audio Multiplexers wi 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4932 Multiplexers SMD/SMT TDFN-EP-14 3 Channel 2 x 3:1 1.8 V 5.5 V 750 mOhms 1 us 1 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs mux/demux with low swing 27.437In Stock
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

Multiplexers/Demultiplexers SMD/SMT TQFN-10 4 Channel 1 x 4:1 1.8 V 3.3 V 5 Ohms 15 ns 50 ns - 40 C + 85 C Reel, Cut Tape
Diodes Incorporated Multiplexer Switch ICs PCIe Switch 15.475In Stock
Min.: 1
Mult.: 1
Max.: 410
: 3.500

Multiplexers/Demultiplexers SMD/SMT X2QFN-18 2 Channel 2 x 2:1 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs 3.3 V, 2 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen2 15.175In Stock
Min.: 1
Mult.: 1
: 3.000

CBTL02042ABQ Multiplexers/Demultiplexers SMD/SMT DHVQFN-20 2 Channel 2 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs 3.3 V, 2 differential channel, 2 : 1 multiplexer/demultiplexer switch 43.055In Stock
Min.: 1
Mult.: 1
: 3.000

CBTL02043ABQ Multiplexers/Demultiplexers SMD/SMT DHVQFN-20 2 Channel 2 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs High-speed two-differential channels 1-to-2 switch for PCIe Gen4 22.785In Stock
Min.: 1
Mult.: 1
: 10.000

CBTU02044 Multiplexers SMD/SMT HUQFN-16 2 Channel 1 x 2:1 1.62 V 3.63 V 14 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel