Tube Multiplexer Switch ICs

Results: 491
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Voltage Packaging
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX506IPWR 373In Stock
Rp153.189,10
Rp118.698,62
Rp110.809,84
Rp102.737,60
Min.: 1
Mult.: 1
MUX506 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C 10 V to 36 V Tube

Vishay Semiconductors Multiplexer Switch ICs SOIC-28 MULTIPLEXER SW DUAL 2.286In Stock
Rp173.186,24
Rp133.558,88
Rp123.652,04
Rp114.845,96
Min.: 1
Mult.: 1
DG406/7 Multiplexers SMD/SMT SOIC-28 2 Channel 2 x 8:1 7.5 V 44 V 5 V 20 V 120 Ohms 600 ns 300 ns - 40 C + 85 C 12 V Tube

Vishay / Siliconix Multiplexer Switch ICs SOIC-16 MULTIPLX SW 8CH DUAL 2.072In Stock
3.500Expected 12/03/2027
Rp35.040,86
Rp32.472,42
Rp29.353,60
Rp28.069,38
Min.: 1
Mult.: 1
DG4xx Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 5 V 36 V 5 V 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C 5 V to 36 V Tube
onsemi Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C 9.255In Stock
Rp15.961,02
Rp11.136,02
Rp8.916,16
Rp7.925,47
Min.: 1
Mult.: 1
MC14051B Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 18 V 1.05 kOhms 700 ns 700 ns - 55 C + 125 C 3 V to 18 V Tube

Renesas / Intersil Multiplexer Switch ICs MUX 16:1 28SOIC IND 1.367In Stock
1.820Expected 18/01/2027
Rp191.532,24
Rp148.419,14
Rp137.595,00
Rp126.220,48
Min.: 1
Mult.: 1
DG406 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 5 V 34 V 15 V 15 V 120 Ohms 600 ns 300 ns - 40 C + 85 C 9 V, 12 V, 15 V, 18 V, 24 V, 28 V Tube

Renesas / Intersil Multiplexer Switch ICs MUX 8:1 16N COM 261In Stock
Rp198.687,18
Rp152.638,72
Rp141.447,66
Rp128.972,38
Min.: 1
Mult.: 1
HI-508 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 15 V 15 V 400 Ohms 250 ns 250 ns 0 C + 75 C 15 V Tube

Vishay / Siliconix Multiplexer Switch ICs 8-Ch Single Ended Multiplexer 3-16V 198In Stock
Rp45.865,00
Rp34.123,56
Rp28.986,68
Rp27.519,00
Min.: 1
Mult.: 1
DG Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 3 V 16 V 3 V 8 V 92 Ohms 73 ns 46 ns - 40 C + 85 C 3 V to 16 V Tube

Vishay / Siliconix Multiplexer Switch ICs Dual 4-Ch Diffrntial Multiplexer 3-16V 271In Stock
Rp46.048,46
Rp34.123,56
Rp31.188,20
Rp27.885,92
Min.: 1
Mult.: 1
DG Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 3 V 16 V 3 V 8 V 92 Ohms 180 ns 95 ns - 40 C + 85 C 3 V to 16 V Tube
onsemi Multiplexer Switch ICs 3-18V DP4T Analog Sw -55 to 125 deg C 2.391In Stock
Rp15.227,18
Rp10.677,37
Rp7.962,16
Rp7.026,52
Min.: 1
Mult.: 1
MC14052B Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 3 V 18 V 1.05 kOhms 600 ns 600 ns - 55 C + 125 C 3 V to 18 V Tube

onsemi Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C 3.049In Stock
Rp9.173,00
Rp6.751,33
Rp6.145,91
Rp5.246,96
Min.: 1
Mult.: 1
MC14066B Multiplexers SMD/SMT SOIC-14 4 Channel 4 x 1:1 3 V 18 V 280 Ohms 120 ns 80 ns - 55 C + 125 C 3 V to 18 V Tube
Analog Devices Multiplexer Switch ICs 16 CHAN,CMOS LATCHBL MUX.
2In Stock
Rp6.516.499,20
Rp5.559.755,30
Rp5.388.220,20
Min.: 1
Mult.: 1
No
ADG526A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C 10.8 V to 16.5 V Tube
Analog Devices Multiplexer Switch ICs 16 CH.CMOS LATCHBL MUX IC
4In Stock
Rp2.014.941,18
Rp1.970.360,40
Rp1.927.614,22
Rp1.889.087,62
Min.: 1
Mult.: 1
No
ADG526A Multiplexers Through Hole CDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C 10.8 V to 16.5 V Tube

Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC
3In Stock
Rp5.644.880,74
Rp4.521.738,62
Rp4.323.418,36
Min.: 1
Mult.: 1
No
AD7506 Multiplexers Through Hole 16 Channel 1 x 16:1 15 V 15 V 450 Ohms 1.5 us 1 us - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+2 Wideband Mux
56In Stock
Rp222.720,44
Rp174.470,46
Rp162.362,10
Rp148.969,52
Min.: 1
Mult.: 1
AD8185 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 5 V 5 V 1 kOhms 20 ns 45 ns - 40 C + 85 C 5 V Tube
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+2 Single Supply Mux
40In Stock
Rp136.494,24
Rp133.558,88
Rp130.623,52
Rp128.055,08
Min.: 1
Mult.: 1
AD8187 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 3.5 V 5.5 V 150 Ohms 3.8 ns 5 ns - 40 C + 85 C 5 V Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer
450In Stock
Rp160.344,04
Rp124.202,42
Rp115.212,88
Rp105.122,58
Min.: 1
Mult.: 1
ADG1208 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C 12 V Tube
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer
1.213In Stock
Rp185.478,06
Rp144.199,56
Rp135.393,48
Rp123.652,04
Min.: 1
Mult.: 1
ADG1404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C 16.5 V Tube
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers
1.258In Stock
Rp208.227,10
Rp163.095,94
Rp144.749,94
Rp139.246,14
Min.: 1
Mult.: 1
ADG1606 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C 5 V Tube
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 4-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer
586In Stock
Rp255.192,86
Rp201.255,62
Rp173.186,24
Rp167.498,98
Min.: 1
Mult.: 1
ADG1609 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 3.3 V 16 V 3.3 V 8 V 4.5 Ohms 94 ns 93 ns - 40 C + 125 C 5 V Tube
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX.
294In Stock
Rp225.288,88
Rp178.139,66
Rp151.354,50
Rp150.620,66
Min.: 1
Mult.: 1
ADG408 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C 12 V, 15 V Tube
Analog Devices Multiplexer Switch ICs 16 CH.LATCHABLE MUX -I.C.
24In Stock
Rp480.665,20
Rp405.813,52
Rp360.131,98
Rp333.713,74
Min.: 1
Mult.: 1
ADG426 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C 12 V Tube
Analog Devices Multiplexer Switch ICs 16 CH.LATCHABLE MUX -I.C.
429In Stock
Rp443.789,74
Rp354.811,64
Rp332.429,52
Rp307.845,88
Min.: 1
Mult.: 1
ADG426 Multiplexers SMD/SMT SSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C 12 V Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C.
182In Stock
Rp280.326,88
Rp220.335,46
Rp204.374,44
Rp187.496,12
Min.: 1
Mult.: 1
ADG439F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C 15 V Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC
9In Stock
Rp1.745.988,82
Rp1.454.287,42
Rp1.369.161,98
Rp1.293.026,08
Min.: 1
Mult.: 1
No
ADG506A Multiplexers Through Hole CDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C 10.8 V to 16.5 V Tube
Analog Devices Multiplexer Switch ICs CMOS 16 CHANNEL MUX IC
226In Stock
Rp492.039,72
Rp388.568,28
Rp370.956,12
Rp344.904,80
Min.: 1
Mult.: 1
ADG506A Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C 10.8 V to 16.5 V Tube