SC-20100S-A

GHI Electronics
958-SC-20100S-A
SC-20100S-A

Mfr.:

Description:
RF System on a Chip - SoC SITCore SC20100S SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
ARM Cortex M7
1.62 V
3.6 V
2 MB
- 40 C
+ 85 C
LQFP-100
SMD/SMT
Brand: GHI Electronics
Data Bus Width: 32 bit
Data RAM Size: 1 MB
Interface Type: CAN, GPIO, I2C, SPI, UART, USB
Length: 14 mm
Maximum Clock Frequency: 480 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of I/Os: 76 I/O
Pin Count: 100
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SITCore
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SC-20100S-A SITCore System-on-Chip

GHI Electronics SC-20100S-A SITCore System-on-Chip (SoC) features a Cortex-M7 480MHz core processor and secure internal memories of 2MB Flash and 1MB RAM. This SoC achieves ultimate security with an entire system running on internal memories. The SC-20100S-A SITCore SoC supports external memory and operates at an industrial temperature range of -40°C to 85°C. This chipset is available in a 14mm x 14mm 100-pin LQFP package. The SC-20100S-A SITCore SoC is ideally used for modern IoT applications.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp476.078,70 Rp476.078,70