ADL6012ACPZN

Analog Devices
584-ADL6012ACPZN
ADL6012ACPZN

Mfr.:

Description:
RF Detector 40GHz Frequency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
Envelope Detector
2 GHz to 67 GHz
Single
3.15 V to 5.25 V
Si
+ 125 C
- 55 C
SMD/SMT
LFCSP-10
Cut Tape
Brand: Analog Devices
Product Type: RF Detector
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.B.7
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL6012 Fast Envelope Detector (2-67GHz,500MHz BW)

Analog Devices Inc. ADL6012 Fast Envelope Detector (2GHz to 67GHz, 500MHz BW) combines a wide, 500MHz envelope bandwidth and a fast, 0.6ns rise time. This combination makes the device suitable for a wide range of applications, including wideband envelope tracking, transmitter local oscillator (LO) leakage corrections, and high-resolution pulse (radar) detection. The ADL6012 offers extremely stable temperature performance across a wide frequency range. The typical temperature drift is less than 1dB of error over the entire detection range of the device from 2GHz to 67GHz. This makes the device well-suited for applications operating over a wide temperature range.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 67

Stock:
67 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.336.913 Rp2.336.913
Rp1.954.583 Rp19.545.830
Rp1.801.394 Rp45.034.850
Rp1.734.981 Rp173.498.100
500 Quote