NAC1081XTMA1

Infineon Technologies
726-NAC1081XTMA1
NAC1081XTMA1

Mfr.:

Description:
NFC/RFID Tags & Transponders ASIC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NFC/RFID Tags & Transponders
RoHS:  
28 MHz
+ 85 C
- 25 C
SMD/SMT
VQFN-32
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: NAC1081 SP005832816
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NAC1080 NFC Tag Side Controllers

Infineon Technologies NAC1080 NFC Tag Side Controllers is a half-bridge integrated energy-harvesting module including an NFC transceiver, an actuation interface, a microcontroller, and wired communication interfaces. This NAC1080 controller equips the cost-effective development of passive smart actuators with minimum system BOM requirements. The NAC1080 NFC actuation controller includes hardware security functions such as a 128-bit AES accelerator, secure area in-flash, and a true random generator. This NAC1080 features a memory of 16kB ROM as a bootloader, 16kB RAM, and 60kB NVM and digital I/O with SPI, I²C, and UART. The NAC1080 controller operates on both active and passive power supply modes and supports up to 250mA load current. Typical applications include devices such as passive NFC locks, emergency power supplies for battery-powered devices, and NFC interfaces for home appliances.

In Stock: 3.950

Stock:
3.950 Can Dispatch Immediately
Quantities greater than 3950 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.082 Rp70.082
Rp52.470 Rp524.700
Rp48.067 Rp1.201.675
Rp43.297 Rp4.329.700
Rp40.912 Rp10.228.000
Rp39.811 Rp19.905.500
Rp38.160 Rp38.160.000
Rp37.059 Rp92.647.500
Full Reel (Order in multiples of 5000)
Rp36.509 Rp182.545.000