AD8346ARUZ

Analog Devices
584-AD8346ARUZ
AD8346ARUZ

Mfr.:

Description:
Modulator/Demodulator TSSOP DIRECT QUADRATURE MODULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator/Demodulator
RoHS:  
Modulator
Quadrature
2.5 GHz
800 MHz
2.7 V to 5.5 V
45 mA
Si
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Brand: Analog Devices
Development Kit: AD8346-EVALZ
Interface Type: LO
Packaging: Tube
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Modulator / Demodulator
Series: AD8346
Factory Pack Quantity: 96
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 54

Stock:
54 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp278.676 Rp278.676
Rp237.030 Rp2.370.300
Rp224.555 Rp5.613.875
Rp210.979 Rp20.253.984
Rp202.907 Rp58.437.216
Rp199.604 Rp114.971.904