12 dBm RF Amplifier

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz
71In Stock
Cut Tape
Rp1.901.013
Rp1.672.972
Rp1.553.172
Rp1.486.209
Min.: 1
Mult.: 1
17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Reel, Cut Tape, MouseReel
CEL RF Amplifier LNA Pout 12dBm NF .4dB Typ Gn 17dB 3.180In Stock
Cut Tape
Rp39.627
Rp29.904
Rp27.336
Rp24.400
Reel
Rp20.181
Min.: 1
Mult.: 1
: 5.000
1.575 GHz 3 V 15 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SMD-4 Si 12 dBm 4.5 dBm - 40 C + 85 C CA35 Reel, Cut Tape, MouseReel
Analog Devices HMC-ALH445-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 18-40 GHz
This product may require additional documentation to export from the United States.
4In Stock
Rp4.637.135
Rp4.371.485
Rp4.361.211
Min.: 2
Mult.: 2
18 GHz to 40 GHz 5 V 45 mA 9 dB 4 dB Low Noise Amplifiers SMD/SMT Die GaAs 12 dBm - 55 C + 85 C HMC-ALH445G Waffle
Qorvo RF Amplifier DC-12GHz Gain 12.5dB P1dB 15.8dBm@6GHz 2.735In Stock
Cut Tape
Rp292.252
Rp228.958
Rp212.997
Rp195.752
Reel
Rp178.323
Min.: 1
Mult.: 1
: 1.000
0 Hz to 12 GHz 4.6 V 50 mA 9.7 dB 4.9 dB General Purpose Amplifiers SMD/SMT MPGA-9 GaAs InGaP 12 dBm 24 dBm - 45 C + 85 C NBB-312 Reel, Cut Tape, MouseReel

MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 5.014In Stock
Cut Tape
Rp402.878
Rp335.365
Rp315.918
Rp292.252
Reel
Rp270.604
Min.: 1
Mult.: 1
: 1.000
30 MHz to 8 GHz 6 V 56 mA 19.5 dB 2.3 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 5.517In Stock
5.000Expected 12/03/2027
Cut Tape
Rp402.878
Rp340.502
Rp320.321
Rp296.838
Reel
Rp272.071
Min.: 1
Mult.: 1
: 1.000
30 MHz to 8 GHz 5 V 65 mA 15.25 dB 3.4 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Distributed Amp. 5mm AQFN,DC-28GHz,T&R 651In Stock
Cut Tape
Rp2.848.217
Rp2.513.402
Rp2.476.527
Reel
Rp2.476.527
Min.: 1
Mult.: 1
: 500
0 Hz to 28 GHz 6 V 17.5 dB 3.4 dB Low Noise Amplifiers SMD/SMT AQFN-32 GaAs 12 dBm 22.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier LNA, 29-36GHz
This product may require additional documentation to export from the United States.
265In Stock
Rp970.136
Rp948.672
Rp928.124
Rp909.595
Min.: 1
Mult.: 1
Max.: 212
28 GHz to 36 GHz 3 V 82 mA 21 dB 2.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 12 dBm 24 dBm - 40 C + 85 C HMC566G Cut Tape
Analog Devices RF Amplifier LNA, 24-43.5 GHz
This product may require additional documentation to export from the United States.
105In Stock
Rp1.686.548
Rp1.404.570
Rp1.322.196
Min.: 1
Mult.: 1
Max.: 84
43.5 GHz 2.5 V 70 mA 23 dB 2.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 22 dBm - 40 C + 85 C HMC1040 Cut Tape
Analog Devices RF Amplifier LNA, 24-43.5 GHz
This product may require additional documentation to export from the United States.
79In Stock
Cut Tape
Rp1.686.548
Rp1.404.570
Rp1.322.196
Rp1.259.636
Rp1.237.621
Min.: 1
Mult.: 1
24 GHz to 43.5 GHz 2.5 V 70 mA 23 dB 2.2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 22 dBm - 40 C + 85 C HMC1040 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz
135In Stock
Rp2.014.391
Rp1.684.713
Rp1.552.622
Rp1.522.718
Min.: 1
Mult.: 1
Max.: 108
17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Cut Tape
Guerrilla RF RF Amplifier LNA with Low-Loss Bypass, Single Control Logic; WiFi, WLAN, ISM, 0.4 - 5.0 GHz
2.480Expected 22/10/2026
Cut Tape
Rp54.304
Rp40.545
Rp37.059
Rp33.206
Rp31.372
Reel
Rp26.602
Min.: 1
Mult.: 1
: 2.500
400 MHz to 5 GHz 2.7 V to 5 V 15 mA 19.7 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12 dBm 23 dBm - 40 C + 105 C GRF2243 Reel, Cut Tape, MouseReel
CEL RF Amplifier LNA Pout 12dBm NF .4dB Typ Gn 17dB 39In Stock
1.000Expected 23/10/2026
Rp55.221
Rp41.462
Rp37.976
Rp34.124
Min.: 1
Mult.: 1
1.575 GHz 3 V 15 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SMD-4 Si 12 dBm 4.5 dBm - 40 C + 85 C CA35 Bulk
Infineon Technologies RF Amplifier RF SILICON MMIC
45.000On Order
Cut Tape
Rp27.336
Rp23.666
Rp22.199
Rp20.364
Reel
Rp16.658
Min.: 1
Mult.: 1
: 3.000
0 Hz to 2.4 GHz 5 V 40 mA 19 dB 2 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC
3.000Expected 10/12/2026
Cut Tape
Rp28.253
Rp20.731
Rp18.713
Rp16.603
Reel
Rp13.484
Min.: 1
Mult.: 1
: 3.000
3 GHz 5 V 40 mA 19 dB 2.1 dB Gain Block Amplifiers SMD/SMT SOT-343-4 SiGe 12 dBm 25 dBm - 65 C + 150 C BGA614 Reel, Cut Tape, MouseReel
Qorvo CMD307D
Qorvo RF Amplifier 8-16GHzLowNoiseAmplifier Non-Stocked Lead-Time 34 Weeks
Rp1.402.368
Rp1.257.435
Min.: 20
Mult.: 5
8 GHz to 16 GHz 2 V to 4 V 51 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT GaAs 12 dBm - 55 C + 85 C CMD307
MACOM MAAL-011146-TR1000
MACOM RF Amplifier Amplifier, Dual LNA, Ka Band,3mm,1K reel Non-Stocked Lead-Time 22 Weeks
Reel
Rp277.392
Min.: 1.000
Mult.: 1.000
: 1.000
17.25 GHz to 21.5 GHz 30 mA 17 dB 1.4 dB Low Noise Amplifiers SMD/SMT PQFN-16 12 dBm 12 dBm - 40 C + 85 C Reel
CEL CE3509M4
CEL RF Amplifier Non-Stocked
Rp38.710
Rp28.436
Rp26.785
Rp25.317
Min.: 1
Mult.: 1
1.575 GHz 2.7 V to 3.3 V 20.6 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SOT-343F-4 Si 12 dBm 4.5 dBm - 40 C + 85 C Bulk