LGA-9 RF Amplifier

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Packaging
MACOM RF Amplifier .1-40GHz Gain 12dB Return Loss 15dB
This product may require additional documentation to export from the United States.
1.336In Stock
Cut Tape
Rp2.129.603,68
Rp1.875.695,04
Rp1.787.634,24
Rp1.762.316,76
Reel
Rp1.497.583,98
Min.: 1
Mult.: 1
: 1.000
10 MHz to 40 GHz 5 V 190 mA 13 dB 3.5 dB General Purpose Amplifiers SMD/SMT LGA-9 GaAs 13 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo QM14068SR
Qorvo RF Amplifier eLNA No-Shield Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp28.803,22
Rp28.619,76
Rp25.684,40
Reel
Rp23.482,88
Min.: 1
Mult.: 1
: 100
6.2 GHz to 8.3 GHz 1.8 V 10.4 mA 15 dB 1.85 dB Low Noise Amplifiers SMD/SMT LGA-9 Si - 11 dBm - 40 C + 85 C Reel, Cut Tape