BGAP3D30HE6327XUMA1

Infineon Technologies
726-BGAP3D30HE6327XU
BGAP3D30HE6327XUMA1

Mfr.:

Description:
RF Amplifier WIRELESS INFRASTRUCTURE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Amplifier
RoHS:  
3.1 GHz to 4.2 GHz
4.75 V to 5.25 V
38.5 dB
3.3 dB
Driver Amplifiers
SMD/SMT
VQFN-24
31 dBm
41.1 dBm
- 40 C
+ 115 C
Reel
Cut Tape
Brand: Infineon Technologies
Input Return Loss: 16 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 6000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Wireless Driver Amplifiers

Infineon Technologies Wireless Driver Amplifiers can be used as pre-drivers or drivers in RF applications from massive MIMO 5G base stations to small cells and access points. The tiny but mighty amplifiers typically sit between transceiver IC and power amplifier but can also be used as power amplifiers for low-power applications. The Infineon Technologies Driver Amplifiers boast high linearity and an excellent wide-band gain flatness for optimum linearization results of the driven PA.

In Stock: 5.907

Stock:
5.907 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp94.115 Rp94.115
Rp76.136 Rp761.360
Rp70.999 Rp1.774.975
Rp64.945 Rp6.494.500
Rp61.643 Rp15.410.750
Rp59.625 Rp29.812.500
Rp58.157 Rp58.157.000
Rp57.790 Rp144.475.000
Full Reel (Order in multiples of 6000)
Rp55.221 Rp331.326.000