MouseReel RF Amplifier

Results: 691
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Skyworks Solutions, Inc. RF Amplifier 2.4-2.5GHz GaAs HBT 3.3Volt NF 7dB max 955In Stock
Min.: 1
Mult.: 1
: 3.000

2.4 GHz to 2.5 GHz 3.3 V 265 mA 27 dB 6.2 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 GaAs 24 dBm - 40 C + 85 C SKY65006 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier Silicon RF Receiver MMIC 4.255In Stock
Min.: 1
Mult.: 1
: 7.500

1.55 GHz to 1.615 GHz 1.5 V to 3.3 V 3.3 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-7 SiGe - 15.5 dBm - 7 dBm - 40 C + 85 C BGA715N7 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 873In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.5 V 40 mA 8.9 dB 5 dB CATV Amplifiers SMD/SMT GaAs InGaP 8 dBm 20 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 590In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.4 V 50 mA 13.2 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.3 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT /1.5GHZ RoHS 500In Stock
Min.: 1
Mult.: 1
: 100

Si PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT/ 1.2GHZ RoHS 699In Stock
Min.: 1
Mult.: 1
: 100

Si PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 244In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 3 GHz 5 V 146 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT MCLP-8 Si 20.4 dBm 41.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 844In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 5 V 60 mA 5.8 dB 2.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 22.1 dBm 37.2 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 3.2 to 4.2 GHz diffe rential to single-e 2.734In Stock
Min.: 1
Mult.: 1
: 3.000

3.2 GHz to 4.2 GHz 3.3 V 120 mA 18 dB 3.8 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 31.5 dBm - 40 C + 105 C LMH9135 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 17.7-19.7GHz Pwr 32.5dBm NF 7dB 612In Stock
Min.: 1
Mult.: 1
: 500

17 GHz to 19.7 GHz 6 V 900 mA 23 dB 7 dB Power Amplifiers SMD/SMT QFN-EP-20 Si 31 dBm 41 dBm - 40 C + 85 C TGA4532 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier .6-1.2GHz NF .6dB Gain 17.5dB @ .9GHz 1.795In Stock
Min.: 1
Mult.: 1
: 3.000

600 MHz to 1.2 GHz 5 V 100 mA 17.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 5.2 dBm 40 dBm - 55 C + 100 C SKY67021 Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT, QFN, G40V4, 5.2-5.9GHz,
25In Stock
Min.: 1
Mult.: 1
: 10

5 GHz to 5.9 GHz 21.4 dB SMD/SMT QFN-48 GaN + 225 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT 566In Stock
Min.: 1
Mult.: 1
: 500

30 MHz to 2 GHz 3 V to 5 V 146 mA 19.6 dB 1.5 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 23 dBm 34.6 dBm - 40 C + 105 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.190In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.5 V 40 mA 9 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 12.6 dBm 27 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.099In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 6 GHz 5.8 V 80 mA 12.4 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 14.7 dBm 30.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel

Mini-Circuits RF Amplifier SMT Linear Amplifier, 50 - 6000 MHz, 50? 684In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 4 V, 4.5 V, 5 V 88 mA, 116 mA, 144 mA 8 dB, 8.3 dB, 8.5 dB 2.8 dB, 3.1 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-6 Si 19.7 dBm, 21.2 dBm, 22.3 dBm 31.9 dBm, 35.4 dBm, 39.4 dBm - 40 C + 85 C LHY Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 667In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 5.5 GHz 2.8 V to 5 V 99 mA 10.7 dB 4.4 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.4 dBm 27.6 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 384In Stock
Min.: 1
Mult.: 1
: 100

Si PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA
87In Stock
Min.: 1
Mult.: 1
: 100

10 GHz to 45 GHz 4 V 29.2 dB 5.2 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2.113In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 5 V 40 mA 10 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 19.1 dBm 31.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1.1GHz Dual Gain Am p A 595-LMH2832IRHAR A 595-LMH2832IRHAR 80In Stock
Min.: 1
Mult.: 1
: 250

1.1 GHz 5 V 105 mA 30 dB 6.5 dB Variable Gain Amplifiers SMD/SMT VQFN-40 16.5 dBm 43 dBm - 40 C + 85 C LMH2832 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.4 GHz 0.5W PA 2.274In Stock
Min.: 1
Mult.: 1
: 2.500

2.3 GHz to 2.4 GHz 3.6 V to 5.25 V 455 mA 35.8 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9424 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 607In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 5 GHz 4.9 V 65 mA 7.8 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 10.7 dBm 33 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 410In Stock
Min.: 1
Mult.: 1
: 500

Low Noise Amplifiers Si PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA 213In Stock
Min.: 1
Mult.: 1
: 100

10 GHz to 22 GHz 4 V 27.9 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel