Reel RF Amplifier

Results: 1.092
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 0.9-0.99 GHz PA 1.960In Stock
Min.: 1
Mult.: 1
: 2.500

925 MHz to 960 MHz 5 V 370 mA 32.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 GaAs InGaP 35.5 dBm - 40 C + 85 C QPA9908 Reel, Cut Tape


MACOM RF Amplifier Amplifier,PA,4W,28-31GHz,0.5K Reel
257In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape

MACOM RF Amplifier Amplifier, 24-30 GHz, 0.5W, 4mm24 AQFN 787In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 2.623In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 12 GHz 5 V 30 mA 7.6 dB 2.4 dB Low Noise Amplifiers SMD/SMT Si 9.6 dBm 21.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20GHzDistributedAmplifier 961In Stock
Min.: 1
Mult.: 1
: 250

0 Hz to 22 GHz 5 V to 8.5 V 108 mA 17 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD284 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 4.601In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500

50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8-2.7GHz .5W Gain 30.5dB 2-Stage 1.907In Stock
Min.: 1
Mult.: 1
: 2.500

1.7 GHz to 2.7 GHz 5 V 152 mA 30.5 dB 3.5 dB Driver Amplifiers SMD/SMT QFN-20 Si 27.5 dBm 46 dBm - 40 C + 105 C TQP9109 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 88In Stock
Min.: 1
Mult.: 1
: 10

4.4 GHz to 4.9 GHz 400 mA 12 dB 3 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT, G28V5, 50W, 5.2-5.9GHz,
28In Stock
Min.: 1
Mult.: 1
: 10

5 GHz to 5.9 GHz 28 V 18.96 mA 27.1 dB Power Amplifiers SMD/SMT QFN-32 GaN - 65 C + 225 C Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
894In Stock
Min.: 1
Mult.: 1
: 100

Si TSS Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.4 GHz Doherty Small cell PA (Band 1.946In Stock
Min.: 1
Mult.: 1
: 2.500

2.3 GHz to 2.4 GHz 5 V 406 mA 34.5 dB Power Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 105 C QPA9940 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 199In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 19 dB 2.4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26 dBm 42 dBm - 40 C + 100 C QPL1163 Reel, Cut Tape
Qorvo RF Amplifier 17dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 462In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 17.9 dB 2.6 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26.6 dBm 42.5 dBm - 40 C + 100 C QPL1240 Reel, Cut Tape
Qorvo RF Amplifier 5MHz to 1.8GHz, LNA - 20dB Gain, 3x3 QFN 3.392In Stock
Min.: 1
Mult.: 1
: 2.500

QPL7420 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 8.319In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 3 GHz 3.5 V 16 mA 16.4 dB 2.4 dB Low Noise Amplifiers SMD/SMT SOT-89-4 InGaP 3.3 dBm 19.1 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 699-960MHz PAE 31% Gain 35.5dB 12.432In Stock
Min.: 1
Mult.: 1
: 2.500

600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT DFN-14 Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 1990-2000MHz High Efficiency PA 4.926In Stock
Min.: 1
Mult.: 1
: 2.500

1.9 GHz to 2 GHz 5 V 36.5 dB Power Amplifiers SMD/SMT MCM-16 Si 35.5 dBm - 40 C + 85 C SKY66399 Reel, Cut Tape
MACOM RF Amplifier Low Noise Amplifier, 2mm PDFN-8LD 5.744In Stock
Min.: 1
Mult.: 1
: 3.000

700 MHz to 6 GHz 3 V 60 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 28 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT,2W, 0.5-3.0GHz, 28V, 3x4 378In Stock
Min.: 1
Mult.: 1
: 50

500 MHz to 3 GHz 28 V 17.52 dB Power Amplifiers SMD/SMT DFN-12 GaN - 65 C + 150 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 3.246In Stock
Min.: 1
Mult.: 1
: 3.000

250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC 3 TO 6 GHZ 10.852In Stock
Min.: 1
Mult.: 1
: 15.000
1.4 GHz to 2.7 GHz 1.8 V 5.8 mA 20.2 dB 11.5 dB Low Noise Amplifiers SMD/SMT TSNP-9-2 Si - 17 dBm Reel, Cut Tape
Guerrilla RF RF Amplifier Unmatched Discrete GaN-on-SiC HEMT 50W PSAT at 50V or 25W PSAT at 28V 31In Stock
Min.: 1
Mult.: 1
: 50
Reel, Cut Tape
Nisshinbo RF Amplifier GNSS Low Noise Amp GaAs MMIC 2.685In Stock
Min.: 1
Mult.: 1
: 4.000

1.575 GHz 2.85 V 5 mA 29 dB 0.65 dB Low Noise Amplifiers SMD/SMT GaAs 11 dBm 14 dBm - 40 C + 85 C NJG1130 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1710 - 2400 MHz, 50? 31In Stock
Min.: 1
Mult.: 1
: 100

1.71 GHz to 2.4 GHz 5 V 120 mA 28.5 dB 0.9 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 20.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 10 - 6000 MHz, 50? 645In Stock
Min.: 1
Mult.: 1
: 500

10 MHz to 6 GHz 5 V 82 mA 13.7 dB 5.7 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.8 dBm 23.2 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel