SKY66415-11

Skyworks Solutions, Inc.
873-SKY66415-11
SKY66415-11

Mfr.:

Description:
RF Front End BT/BLE High Efficiency FEM - 1.8V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
RF Front End
2.4 GHz to 2.4835 GHz
2.2 dB
1.1 V to 2 V
17.5 mA
+ 85 C
SMD/SMT
CSP-9
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Development Kit: SKY66415-11EK3
Gain: 12.3 dB
Minimum Operating Temperature: - 40 C
OIP3 - Third Order Intercept: - 10 dBm
P1dB - Compression Point: 12 dBm
Product Type: RF Front End
Series: SKY66415
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKY6641x-11 2.4GHz Front-End Modules

Skyworks Solutions Inc. SKY6641x-11 2.4GHz Front-End Modules (FEMs) are high-performance, fully integrated RF FEMs designed for BLUETOOTH® (including low energy), Zigbee®, and Thread applications. Designed for ease of use and maximum flexibility, the Skyworks SKY66411-11 and SKY66415-11 FEMs provide a power amplifier, low-noise amplifier, low-loss bypass path, and transmit/receive switches. Operation over a wide supply-voltage range enables use in battery-powered applications across a broad range of the battery discharge curve.

In Stock: 2.187

Stock:
2.187 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.581 Rp44.581
Rp33.390 Rp333.900
Rp30.454 Rp761.350
Rp27.336 Rp2.733.600
Rp25.684 Rp6.421.000
Rp24.951 Rp12.475.500
Rp24.033 Rp24.033.000
Full Reel (Order in multiples of 3000)
Rp23.299 Rp69.897.000
Rp22.566 Rp135.396.000