+ 85 C RF Switch ICs

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Menlo Micro RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 80Gbps - enhansed RF & 7 CTRL - 8.2mm x 8.2mm LGA Industrial Temp Tape and Reel (Qty 250) 18In Stock
Cut Tape
Rp22.122.708
Reel
Rp22.122.708
Min.: 1
Mult.: 1
: 250
DP3T 20 GHz 2.3 dB - 40 C + 85 C SMD/SMT LGA-227 MM5627 Reel, Cut Tape
Mini-Circuits RF Switch ICs Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50? 105In Stock
600On Order
Cut Tape
Rp1.113.419
Rp1.002.242
Rp901.889
Reel
Rp843.366
Min.: 1
Mult.: 1
: 100
SP4T 30 GHz 3.3 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs M4SWA4 Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 2.7GHz 1.8V 19.749In Stock
Cut Tape
Rp44.948
Rp33.206
Rp30.271
Rp27.152
Reel
Rp20.181
Min.: 1
Mult.: 1
: 3.000
SP4T 900 MHz 2.7 GHz 0.35 dB 25 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs NJG1684 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 1-6GHz SP3T Typ. IIP3 54dBm 9.275In Stock
Cut Tape
Rp62.927
Rp47.516
Rp43.480
Rp39.260
Reel
Rp36.509
Min.: 1
Mult.: 1
: 3.000
SP3T 1 GHz 6 GHz 1.1 dB 24 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13408 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz IL:1.25dB mx -40C to +85C 17.403In Stock
Cut Tape
Rp39.444
Rp29.170
Rp26.602
Rp23.850
Reel
Rp20.181
Min.: 1
Mult.: 1
: 3.000
SPDT 0 Hz 3 GHz 1.1 dB 22 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .9dB Max 26.557In Stock
Cut Tape
Rp23.299
Rp16.842
Rp15.246
Rp13.503
Reel
Rp13.484
Min.: 1
Mult.: 1
: 3.000
DPDT 100 MHz 3 GHz 0.55 dB 32 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13354 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-4.0GHz SP4T GaAs P1dB 27dBm 239In Stock
Rp751.819
Rp616.793
Rp540.840
Min.: 1
Mult.: 1
SP4T 0 Hz 4 GHz 2.3 dB 38 dB - 40 C + 85 C SMD/SMT PQFN-36 GaAs Bulk
Analog Devices RF Switch ICs SPDT Reflective Switch SMT, DC - 3 GHz
6.733In Stock
3.222On Order
Rp61.092
Rp50.635
Rp47.516
Rp44.030
Min.: 1
Mult.: 1
SPDT 0 Hz 3 GHz 0.4 dB 29 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC221B Cut Tape
Analog Devices RF Switch ICs Transmit/Receive Switch SMT DC 8GHz
615In Stock
Cut Tape
Rp1.256.518
Rp1.094.155
Rp1.046.272
Rp1.031.045
Reel
Rp1.031.045
Min.: 1
Mult.: 1
: 500
SPDT 0 Hz 8 GHz 1.8 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC427 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr
397In Stock
Rp3.592.697
Rp3.188.168
Rp3.068.369
Min.: 1
Mult.: 1
SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Cut Tape
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr
357In Stock
Cut Tape
Rp3.592.697
Rp3.188.168
Rp3.068.369
Reel
Rp3.068.369
Min.: 1
Mult.: 1
: 100
SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPST IL .7dB @ 2GHz 2.859In Stock
Cut Tape
Rp119.616
Rp91.730
Rp84.759
Rp77.053
Reel
Rp68.247
Min.: 1
Mult.: 1
: 3.000
SPDT 0 Hz 3 GHz 0.8 dB 33 dB - 40 C + 85 C SMD/SMT MSOP-10 GaAs MASW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SP2T REFL DR 50-OHM 6GHZ RoHS 6.178In Stock
Cut Tape
Rp149.336
Rp88.978
Rp49.718
Rp41.279
Reel
Rp41.279
Rp35.408
Min.: 1
Mult.: 1
: 500
SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT Si JSW2 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP4T, LTE, RFFE 8.560In Stock
Cut Tape
Rp27.702
Rp23.116
Rp19.630
Rp16.511
Reel
Rp9.411
Min.: 1
Mult.: 1
: 10.000
SP4T 617 MHz 6 GHz 0.55 dB 34 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8013Q Reel, Cut Tape
Qorvo RF Switch ICs P2P RFFE SP5T 20.000In Stock
Cut Tape
Rp28.803
Rp24.033
Rp20.364
Rp17.245
Reel
Rp9.632
Min.: 1
Mult.: 1
: 10.000
SP5T 600 MHz 6 GHz 0.32 dB 48 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8018Q Reel, Cut Tape

MACOM RF Switch ICs DC-3.5GHz IL:.85dB -40C to +85C 7.569In Stock
Cut Tape
Rp39.994
Rp29.537
Rp26.969
Rp24.217
Reel
Rp20.181
Min.: 1
Mult.: 1
: 3.000
SP3T 0 Hz 3.5 GHz 0.6 dB 20 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 25dB IL <.65dB @ 2.4GHz 8.832In Stock
Cut Tape
Rp36.692
Rp27.152
Rp24.767
Rp22.199
Reel
Rp18.529
Min.: 1
Mult.: 1
: 3.000
SPDT 0 Hz 3 GHz 0.65 dB 21 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 15.202In Stock
Cut Tape
Rp21.648
Rp19.814
Rp18.163
Rp16.144
Reel
Rp8.036
Min.: 1
Mult.: 1
: 10.000
SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 530In Stock
Cut Tape
Rp212.080
Rp211.162
Rp205.475
Rp203.457
Reel
Rp182.543
Rp175.571
Min.: 1
Mult.: 1
: 500
SPDT 0 Hz 2 GHz 0.75 dB 24 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSW Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .01-3GHz SP2T UHL Switch 12.297In Stock
Cut Tape
Rp28.436
Rp20.914
Rp18.896
Rp16.713
Reel
Rp14.769
Min.: 1
Mult.: 1
: 3.000
SPDT 10 MHz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT Si SKY13405 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-6.0GHz ISO 28dB IL .2db @ 1GHz 5.653In Stock
Cut Tape
Rp50.635
Rp37.793
Rp34.490
Rp31.005
Reel
Rp26.418
Min.: 1
Mult.: 1
: 3.000
SPDT 0 Hz 6 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.5GHz ISO 25dB IL .5dB 3.877In Stock
Cut Tape
Rp77.971
Rp59.074
Rp54.304
Rp49.167
Reel
Rp42.196
Min.: 1
Mult.: 1
: 3.000
SPDT 0 Hz 2.5 GHz 0.6 dB 24 dB - 40 C + 85 C SMD/SMT SOIC-8 GaAs MASW Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 3.045In Stock
3.000Expected 16/04/2027
Cut Tape
Rp35.958
Rp26.602
Rp24.217
Rp21.648
Reel
Rp18.529
Min.: 1
Mult.: 1
: 3.000
SPDT 0 Hz 3 GHz 1.05 dB 23 dB - 55 C + 85 C SMD/SMT SC-70-6 Si UltraCMOS Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SP2T RX Switch, LTE, GPIO 501In Stock
Cut Tape
Rp21.648
Rp19.814
Reel
Rp18.163
Rp17.209
Min.: 1
Mult.: 1
: 100
SPDT 617 MHz 6 GHz 0.95 dB 41 dB - 40 C + 85 C SMD/SMT Si AEC-Q100 QPC8015Q Reel, Cut Tape

MACOM RF Switch ICs Switch,SP2T,5x4-30LD,Ka,500pc reel 368In Stock
Cut Tape
Rp1.120.207
Rp963.348
Rp912.714
Rp901.339
Reel
Rp869.600
Min.: 1
Mult.: 1
: 500
SPDT 20 GHz 44 GHz 1.7 dB 34 dB - 40 C + 85 C SMD/SMT PQFN-30 GaAs Reel, Cut Tape