MouseReel RF Switch ICs

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Skyworks Solutions, Inc. RF Switch ICs 802.11b/g IL .3dB IP3=+43dBm typ. 81In Stock
81.000On Order
Min.: 1
Mult.: 1
: 3.000

SPDT 20 MHz 4 GHz 0.5 dB 23 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS179 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT IL .4dB typ @ 1GHz 1.338In Stock
18.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 20 MHz 2.7 GHz 0.6 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs SKY13270 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .5-6.0GHz SPDT IL .7dB @ 2.5GHz 3In Stock
186.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 500 MHz 6 GHz 1.15 dB 24 dB - 40 C + 85 C SMD/SMT QFN-6 GaAs SKY13370 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP4T IL .45dB Iso >31dB 1.199In Stock
15.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3.000

SP4T 100 MHz 3 GHz 0.6 dB 26 dB - 40 C + 85 C SMD/SMT Si SKY13414 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Switch ICs .4-3.0GHz SP2T IL .4dB @ 2.GHz 417In Stock
36.000Expected 22/02/2027
Min.: 1
Mult.: 1
: 3.000

SPDT 10 MHz 6 GHz 0.7 dB 15 dB - 40 C + 90 C SMD/SMT Si SKY13453 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs SPDT SOI WIFI SWITCH 815In Stock
12.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 1 GHz 6 GHz 0.5 dB 38 dB - 40 C + 90 C SMD/SMT MLPD-6 Si SKY13585 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs SP3T with 1.8V logic 44In Stock
Min.: 1
Mult.: 1
: 3.000

SP3T 2.4 GHz 2.5 GHz 0.75 dB 35 dB - 40 C + 90 C SMD/SMT MLP-8 Si SKY13586 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 1-6GHz SPDT IL .45dB Hi Iso 35dB 2.916In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 1 GHz 6 GHz 0.45 dB 35 dB - 40 C + 90 C SMD/SMT MLPD-6 Si SKY13592 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-6.0GHz ISO 28dB IL .2db @ 1GHz 153In Stock
6.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 6 GHz 0.4 dB 19 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs .03-3GHz SP3T IL .35dB @ 2GHz 21In Stock
Min.: 1
Mult.: 1
: 500

SP3T 30 MHz 3 GHz 0.35 dB 40 dB - 40 C + 85 C SMD/SMT HQFN-16 Si Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 2.4GHz 22In Stock
144.000On Order
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.3 dB 22 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .6dB @2.4GHz 38In Stock
Min.: 1
Mult.: 1
: 3.000

DPDT 500 MHz 3 GHz 0.6 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.4dB @ 1900MHz 564In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.65 dB 11 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 24dB IL .18dB @ 1GHz 328In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.35 dB 13.5 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 844In Stock
Min.: 1
Mult.: 1
: 7.500

SPDT 100 MHz 6 GHz 0.39 dB 20 dB - 30 C + 85 C SMD/SMT TSNP-10 Si Reel, Cut Tape, MouseReel
Guerrilla RF RF Switch ICs .1-3.8GHz SPDT IL .43dB 3.495In Stock
5.000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2.500

SPDT 100 MHz 3.8 GHz 0.43 dB 22 dB - 40 C + 105 C SMD/SMT DFN-6 Si GRF6011 Reel, Cut Tape, MouseReel

CEL RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs 11.255In Stock
110.000On Order
Min.: 1
Mult.: 1
: 10.000

SPDT 50 MHz 3 GHz 0.45 dB 24 dB - 45 C + 85 C SMD/SMT Minimold-6 GaAs Reel, Cut Tape, MouseReel
Analog Devices ADRF5300BCCZN-R7
Analog Devices RF Switch ICs Silicon SPDT Switch, Reflective, 24 GHZ 266In Stock
Min.: 1
Mult.: 1
Max.: 266

24 GHz Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 342In Stock
Min.: 1
Mult.: 1
Max.: 342

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 5In Stock
1.000Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 1.005

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2GHz 2:1 MUX (Reflective) I.C. 119In Stock
Min.: 1
Mult.: 1
Max.: 169

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT LFCSP-8 Si ADG919 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low Insertion Loss,SP4T,30GHz,Fast Switc 9In Stock
2.000Expected 24/03/2027
Min.: 1
Mult.: 1
Max.: 2.005

SP4T 100 MHz 30 GHz 2.6 dB 55 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5044 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPST, 0.5-3GHz 80In Stock
Min.: 1
Mult.: 1
Max.: 80

SPST 0 Hz 4 GHz 1.8 dB 28 dB - 40 C + 85 C SMD/SMT DFN-EP-8 GaAs HMC1055 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP8T Positive Control Swt , DC - 8 GHz 22In Stock
500Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 505

SP8T 0 Hz 8 GHz 2.7 dB 28 dB - 40 C + 85 C SMD/SMT GaAs HMC321A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC T/R Switch, DC - 3 GHz 39In Stock
Min.: 1
Mult.: 1
Max.: 39

SPDT 0 Hz 3 GHz 0.5 dB 18 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC595AG Reel, Cut Tape, MouseReel