MouseReel RF Switch ICs

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

Analog Devices RF Switch ICs SPDT, Hi Isolation Switch , DC - 3.5 GHz 4.659In Stock
Min.: 1
Mult.: 1
Max.: 4.659
: 500

SPDT 0 Hz 3.5 GHz 0.7 dB 40 dB - 40 C + 85 C SMD/SMT GaAs HMC284A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Transmit/Receive Switch SMT DC 8GHz 115In Stock
500Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 615

SPDT 0 Hz 8 GHz 1.8 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC427 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT hi Isolation Switch SMT, DC - 4 GHz 3.456In Stock
Min.: 1
Mult.: 1
Max.: 3.456
: 500

SPDT 0 Hz 4 GHz 1.2 dB 40 dB - 40 C + 85 C SMD/SMT GaAs HMC435A Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs 3W SPDT T/R Switch SMT, DC - 6 GHz 705In Stock
Min.: 1
Mult.: 1
Max.: 705
: 500

SPDT 0 Hz 6 GHz 1 dB 29 dB - 40 C + 85 C SMD/SMT DFN-6 GaAs HMC536 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC +3V T/R Switch, DC - 3 GHz 1.585In Stock
2.000On Order
Min.: 1
Mult.: 1
Max.: 3.585
: 500

SPDT 0 Hz 4 GHz 0.7 dB 12 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC544AG Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC SPDT Switch, DC - 3 GHz 924In Stock
Min.: 1
Mult.: 1
Max.: 924
: 500

SPDT 0 Hz 3 GHz 0.4 dB 22 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC545AG Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs hi Isolation SPDT Switch 100In Stock
Min.: 1
Mult.: 1
Max.: 100
: 100

SPDT 0 Hz 28 GHz 3.1 dB 34 dB - 40 C + 85 C SMD/SMT SMT-16 GaAs HMC547 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC SPST Switch 866In Stock
Min.: 1
Mult.: 1
Max.: 866
: 500

SPST 0 Hz 6 GHz 0.7 dB 12 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC550 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 5 Watt SPDT T/R Switch SMT, DC - 3 GHz 792In Stock
Min.: 1
Mult.: 1
Max.: 792
: 500

SPDT 0 Hz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC574 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switches 500In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 0 Hz 4 GHz 0.7 dB 28 dB - 40 C + 85 C SMD/SMT GaAs Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Green 20 lead 4x4 QFN 1.030In Stock
Min.: 1
Mult.: 1

Si UltraCMOS Reel, Cut Tape, MouseReel
Nisshinbo NJG1815K75-TE1
Nisshinbo RF Switch ICs SPDT Switch GaAs 1.8V 3.3V .45dB 9.493In Stock
Min.: 1
Mult.: 1
: 5.000

SPDT 6 GHz 0.45 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1815K75 Reel, Cut Tape, MouseReel
Qorvo QPC8019QTR13
Qorvo RF Switch ICs Automotive Broadband High Frequency SPDT 6.593In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 10.000

SPDT 617 MHz 8 GHz 0.6 dB - 40 C + 105 C SMD/SMT QPC8019Q Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SKY13411-374LF
Skyworks Solutions, Inc. RF Switch ICs .1-6.0GHz DPDT GaAs IL .6dB Iso 23.5dB 4.649In Stock
6.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3.000

DPDT 100 MHz 6 GHz 0.9 dB 14 dB - 40 C + 85 C SMD/SMT GaAs SKY13411 Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs Absorptive SPDT, SMT Solid State Switch, 500 - 4500 MHz, 50? 45In Stock
500Expected 24/08/2026
Min.: 1
Mult.: 1
: 500

SPDT 300 MHz 4.5 GHz 1.2 dB - 55 C + 100 C SMD/SMT 3.25 mm x 3.25 mm M3SWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 19In Stock
500Expected 09/11/2026
Min.: 1
Mult.: 1
: 100

SPDT 0 Hz 2.5 GHz 1.2 dB 33 dB - 55 C + 85 C SMD/SMT Si RSW Reel, Cut Tape, MouseReel
CEL RF Switch ICs 50-3800MHz SPDT 802.11a/b/g/n/ac 31.718In Stock
Min.: 1
Mult.: 1
: 10.000

SPDT 50 MHz 3.8 GHz 0.5 dB 21 dB - 45 C + 85 C SMD/SMT Minimold-6 GaAs CG2409M2 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 4.600In Stock
30.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 7.500

SPDT 500 MHz 6 GHz 0.68 dB 20 dB - 30 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs Switch DP4T 27In Stock
Min.: 1
Mult.: 1
: 10.000

DP4T 617 MHz 6 GHz 1.65 dB 43 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 QPC1220Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs SPST 5-3GHz HIGH ISOLATION 89In Stock
Min.: 1
Mult.: 1
: 100

SPST 1 MHz 3.3 GHz 0.79 dB 48 dB - 40 C + 105 C SMD/SMT DFN-6 Si QPC4270 Reel, Cut Tape, MouseReel

Qorvo RF Switch ICs 5MHz - 6000MHz SPST +1.8V logic compatib 112In Stock
7.500Expected 04/11/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SPST 5 MHz 6 GHz 1.05 dB 43 dB - 40 C + 105 C SMD/SMT DFN-8 Si QPC6014 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .05-6GHz SP4T IL .98dB 8In Stock
12.500On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

SP4T 5 MHz 6 GHz 1.2 dB 45.5 dB - 40 C + 105 C SMD/SMT QFN-24 Si QPC6044 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch 59In Stock
18.000Expected 27/11/2026
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 1.2 dB 44 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, 60GHz, Low IL, Reflective, Flip Chip Die 5In Stock
500Expected 11/12/2026
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 60 GHz 2.7 dB 36 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL+.3dB IP3 52dBm typ. 689In Stock
90.000Expected 08/03/2027
Min.: 1
Mult.: 1
: 3.000

SPDT 300 kHz 2.5 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs AS169 Reel, Cut Tape, MouseReel