Reel RF Switch ICs

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging

Skyworks Solutions, Inc. RF Switch ICs SWITCH, SOI, SP2T 5.672In Stock
Min.: 1
Mult.: 1
: 3.000

SP3T 100 MHz 6 GHz 0.8 dB - 40 C + 85 C SMD/SMT QFN-12 SKY85781 Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 29 pin WL-CSP (100um Cu pillar)Industrial TempTape and Reel (Qty 250) 169In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 26 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT WLCSP-29 MM5130 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 29.791In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 30MHz to 3GHz 100W IL .35dB @ 2GHz SP2T 562In Stock
Min.: 1
Mult.: 1
: 500

SPDT 30 MHz 3 GHz 0.35 dB 51 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel

MACOM RF Switch ICs .5-6GHz SP2T IL .5dB @4GHz 1.583In Stock
Min.: 1
Mult.: 1
: 500

500 MHz 6 GHz Si Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP2T,DC-30GHz,3mmPQFN-14LD 274In Stock
1.500Expected 05/02/2027
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 30 GHz 1.8 dB 40 dB SMD/SMT PQFN-14 GaAs Reel, Cut Tape, MouseReel

MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 38dB 3.020In Stock
3.000Expected 30/04/2027
Min.: 1
Mult.: 1
: 3.000

50 MHz 20 GHz Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 50-20000MHz -65C +125C Iso 40dB 1.270In Stock
Min.: 1
Mult.: 1
: 500

SP3T 50 MHz 20 GHz 1.2 dB 31 dB - 65 C + 125 C SMD/SMT Si MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3GHz IL:.7dB max -40C to +85C 4.013In Stock
Min.: 1
Mult.: 1
: 3.000

SP4T 0 Hz 3 GHz 1 dB 23 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 2.950In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 27dB IL .4dB @2.4GHz 14.459In Stock
84.000On Order
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 3 GHz 0.4 dB 27 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 10-3000MHz ISO 57dB IL .7db @1.9GHz 8.457In Stock
Min.: 1
Mult.: 1
: 3.000

SPDT 10 MHz 3 GHz 0.75 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 26.188In Stock
9.000Expected 11/03/2027
Min.: 1
Mult.: 1
: 3.000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 5.210In Stock
Min.: 1
Mult.: 1
: 7.500

SP4T 400 MHz 7.125 GHz SMD/SMT Si Reel, Cut Tape
Nisshinbo RF Switch ICs 1.0 to 7.125 GHz High Isolation SPDT Switch 932In Stock
Min.: 1
Mult.: 1
: 5.000

SPDT 1 GHz 7.125 GHz 0.6 dB - 40 C + 105 C SMD/SMT DFN1010-6-GV Si Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs SPDT GaAs MMIC 6.0GHz 3.0V 31dBm 5.280In Stock
Min.: 1
Mult.: 1
: 5.000

SPDT 6 GHz 0.45 dB 28 dB - 40 C + 105 C SMD/SMT GaAs NJG1801 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 42.088In Stock
Min.: 1
Mult.: 1
: 15.000

SP3T 100 MHz 6 GHz 0.65 dB 15 dB - 40 C + 85 C SMD/SMT TSNP-8 Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 14.978In Stock
18.000On Order
Min.: 1
Mult.: 1
: 4.500

DPDT 100 MHz 6 GHz 1.1 dB 31 dB - 40 C + 85 C SMD/SMT ATSLP-10 Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 11.975In Stock
Min.: 1
Mult.: 1
: 12.000

SP4T 7.125 GHz SMD/SMT TSNP-10-9 Reel, Cut Tape
Infineon Technologies RF Switch ICs Ultra compact 40VRF switch+ C-tuner combo 11.913In Stock
Min.: 1
Mult.: 1
: 12.000

400 MHz 7.125 GHz TSNP-10 Reel, Cut Tape
Infineon Technologies RF Switch ICs ANTENNA DEVICES 7.472In Stock
Min.: 1
Mult.: 1
: 4.500
DPDT 400 MHz 7.125 GHz - 40 C + 85 C SMD/SMT Reel, Cut Tape
Infineon Technologies BGSA149M2N10E6327XTSA1
Infineon Technologies RF Switch ICs ANTENNA DEVICES 11.890In Stock
Min.: 1
Mult.: 1
: 12.000

Reel, Cut Tape
Qorvo QPC2040SR
Qorvo RF Switch ICs 8-12GHz,10W,HighPwrGaNSPDTSwitch 130In Stock
200Expected 18/09/2026
Min.: 1
Mult.: 1
: 100

Si QPC2040 Reel, Cut Tape

MACOM RF Switch ICs Switch,SPDT,3W Ka band,27-31GHz,3mm-20LD 482In Stock
Min.: 1
Mult.: 1
: 500

1.8 dB - 40 C + 105 C Reel, Cut Tape
Mini-Circuits RF Switch ICs SW SPDT DRVR ABSORP 6GHz MSL3 3.386In Stock
Min.: 1
Mult.: 1
: 500

SPDT 100 MHz 6 GHz 1.6 dB 48 dB - 40 C + 105 C SMD/SMT MCLP-20 Si HSWA2 Reel, Cut Tape, MouseReel