TRC103

RFMi
198-TRC103
TRC103

Mfr.:

Description:
RF Transceiver Transceiver,RFIC,860-960 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: RF Transceiver
RoHS:  
FSK/OOK
863 MHz to 960 MHz
200 kb/s
FSK, OOK
2.1 V
3.6 V
3.5 mA
25 mA
15 dBm
- 40 C
+ 85 C
SPI
QFN-32
SMD/SMT
Reel
Cut Tape
Brand: RFMi
Moisture Sensitive: Yes
Operating Supply Voltage: 2.1 V to 3.6 V
Pin Count: 32
Product Type: RF Transceiver
Sensitivity: - 112 dBm
Series: TRC
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: RFMi
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRC103 Multi-Channel Low Power UHF RF Transceiver

RFMi TRC103 Multi-Channel Low Power UHF RF Transceiver is a single-chip transceiver designed for low-cost, high volume, two-way short-range wireless applications in the 863MHz to 870MHz, 902MHz to 928MHz, and 950MHz to 960MHz frequency bands. All critical-RF and baseband functions are integrated into the TRC103, minimizing the external component count and simplifying and speeding design-ins. A microcontroller, RF SAW filter, 12.8MHz crystal, and a few passive components create a complete, robust radio function. The TRC103 incorporates a set of low-power states to reduce the overall current consumption and extend battery life. Small size and low power consumption make the RFMi TRC103 Multi-Channel Low Power UHF RF Transceiver ideal for a wide variety of short-range radio applications.

In Stock: 10.579

Stock:
10.579 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp92.831 Rp92.831
Rp70.082 Rp700.820
Rp64.211 Rp1.605.275
Rp57.973 Rp5.797.300
Rp55.038 Rp13.759.500
Rp54.671 Rp27.335.500
Rp51.369 Rp51.369.000
Full Reel (Order in multiples of 3000)
Rp50.268 Rp150.804.000