FSK, GFSK, GMSK, MSK, OOK RF Transceiver

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Mounting Style Packaging

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 70.756In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape
Silicon Labs RF Transceiver TXRX SubG +20/-116dBm 6.005In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tray

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver 29.525In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver 29.320In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz Transceiver 25.995In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz Transceiver 1.647In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tray

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 394In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tray

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 326In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tray

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 361In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape
Semtech RF Transceiver HIGH LINK BUDGET TRA 346In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 9.3 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 7.425In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 24 mA 13 dBm - 40 C + 125 C SPI QFN-20 SMD/SMT Reel, Cut Tape

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 3.867In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 88 mA 20 dBm - 40 C + 125 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz Transceiver 4.592In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 119 MHz to 960 MHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver 1.503In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tray

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz Transceiver 1.073In Stock
17.500On Order
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 2.276In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 24 mA 13 dBm - 40 C + 125 C SPI QFN-20 SMD/SMT Tray
Semtech RF Transceiver LOW-POWER INTG UHF TRANSCEIVER 3.697In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 16 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 SMD/SMT Reel, Cut Tape, MouseReel
Semtech RF Transceiver LOW-POWER INTG UHF TRANSCEIVER 2.396In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 600 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 17 mA 95 mA 17 dBm - 40 C + 85 C SPI QFN-24 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz Transceiver 2.005In Stock
Min.: 1
Mult.: 1

ISM 119 MHz to 960 MHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tray
Semtech RF Transceiver SX1231 VARIANT FOR 20DBM POWER 2.124In Stock
Min.: 1
Mult.: 1
: 3.000

ISM 290 MHz to 340 MHz, 424 MHz to 510 MHz, 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.4 V 3.6 V 16 mA 130 mA 20 dBm - 40 C + 85 C SPI QFN-24 SMD/SMT Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRANSCEIVER 3.794In Stock
3.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3.000

ISM 862 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.7 V 9.3 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-24 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter
2.450Expected 12/10/2026
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 88 mA 20 dBm - 40 C + 125 C SPI QFN-20 SMD/SMT Tray

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Tray
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 490
Mult.: 1
Sub-GHz FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 24 mA 13 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 2.500
Mult.: 1
Sub-GHz FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 24 mA 13 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100 SMD/SMT