Reel RF Transceiver

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Mounting Style Packaging
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPT 2.965In Stock
Min.: 1
Mult.: 1
: 3.000

Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 6.400In Stock
Min.: 1
Mult.: 1
: 2.500

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.6 V 20 dBm - 40 C + 85 C GPIO, SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver ISM subGHz RF Transceiver, with 20K user FLASH 3.066In Stock
Min.: 1
Mult.: 1
: 6.000

Sub-GHz Reel, Cut Tape
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP 2.557In Stock
Min.: 1
Mult.: 1
: 250

Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14.7 mA 12 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape, MouseReel

Qorvo RF Transceiver DW3120 UWB Transceiver IC, AOA 2.422In Stock
Min.: 1
Mult.: 1
: 3.000

5.6 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA - 40 C + 85 C SPI WLCSP-52 SMD/SMT Reel, Cut Tape
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 3.570In Stock
Min.: 1
Mult.: 1
: 4.000

Sub-GHz 452 MHz to 527 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Impulse-Radio Ultra-Wideband (IR-UWB) Transceiver 5.984In Stock
Min.: 1
Mult.: 1
: 6.000

6.2 GHz to 7.8 GHz 2 V 3.5 V 39 mA 20 mA - 40 C + 105 C SPI FCBGA-33 SMD/SMT Reel, Cut Tape
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMR 340In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 2.4 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C UART VQFNP-76 SMD/SMT Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-126 dBm sub-GHz transmitter 361In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 29 mA 13 dBm - 40 C + 85 C SPI QFN-20 SMD/SMT Reel, Cut Tape
Semtech RF Transceiver LORA CONCENTRATOR (FOR MOQ 500U/REEL) 126In Stock
Min.: 1
Mult.: 1
: 500

- 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver Wi-Fi 802.11 b/g/n + Bluetooth 5 IC 3.689In Stock
Min.: 1
Mult.: 1
: 4.000

802.11 n/g/b WLAN 2.412 GHz to 2.472 GHz 72.2 Mb/s 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, HT, OFDM, QPSK 1.62 V 3.6 V 60.5 mA 280 mA 17 dBm - 40 C + 85 C GPIO, I2C, SDIO, SPI, UART VQFN-48 SMD/SMT Reel, Cut Tape
Texas Instruments RF Transceiver Lo-Cost Lo-Power 1.690In Stock
Min.: 1
Mult.: 1
: 3.000

Sub-GHz 310 MHz to 348 MHz, 420 MHz to 450 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 15.5 mA 10 dBm - 40 C + 125 C SPI VQFN-32 AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2.4GHz ZigBee/IEEE 8 02.15.4RF Xceiver A ALT 595-CC2520RHDR
2.950In Stock
Min.: 1
Mult.: 1
: 3.000

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s OQPSK 1.8 V 3.8 V 18.5 mA 37.5 mA 5 dBm - 40 C + 125 C VQFN-28 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAT 2.123In Stock
Min.: 1
Mult.: 1
: 2.500

ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMR 250In Stock
Min.: 1
Mult.: 1
: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver CC2571 1-& 8Ch ANT R F Network Procs A 5 A 595-CC2571RHAR 357In Stock
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz to 2.495 GHz 1 Mb/s GFSK 2 V 3.6 V 23.7 mA 34.3 mA 4 dBm - 40 C + 85 C Serial VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Silicon Labs RF Transceiver WF200 FWi-Fi Transceiver IC with a 802.11 b/g/n Wi-Fi radio 224In Stock
Min.: 1
Mult.: 1
: 2.450

Wi-Fi 2.412 GHz to 2.484 GHz 72.2 Mb/s 1.62 V 3.6 V 47.6 mA 108 mA 17 dBm - 40 C + 105 C SPI QFN-32 SMD/SMT Reel, Cut Tape, MouseReel
NXP Semiconductors NJJ29C0BHN/0F62Y
NXP Semiconductors RF Transceiver NJJ29C0BHN/0F62 1.568In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape
Semtech RF Transceiver LoRa Plus Fourth-gen LoRa IP, Long Range, Low Power, Multi-band LoRa Transceiver 7.431In Stock
Min.: 1
Mult.: 1
: 3.000

Sub-GHz 1.6 GHz to 2.5 GHz 2.6 Mb/s FSK, GFSK, GMSK, OOK 1.8 V 3.7 V 6 mA 110 mA 12 dBm - 40 C + 85 C SPI QFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Semtech RF Transceiver LR1121 LoRa Connect Dual-band Wireless Transceiver 15.575In Stock
Min.: 1
Mult.: 1
: 3.000

Multiband 150 MHz to 950 MHz, 150 MHz to 2.5 GHz, 1.9 GHz to 2.2 GHz FSK, GFSK, LR-FHSS 1.8 V 3.7 V 8.3 mA 118 mA 22 dBm - 40 C + 85 C SPI QFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 870In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 985In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 959In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 575In Stock
Min.: 1
Mult.: 1
: 1.000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2.4GHz ISM BAND RF T RANSCEIVER CHIP A 8 A 839-CC2400R 2.727In Stock
Min.: 1
Mult.: 1
: 4.000

ISM 2.4 GHz to 2.483 GHz 1 Mb/s 1.8 V 3.3 V - 40 C + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel