eRICA-868

LPRS
471-ERICA-868
eRICA-868

Mfr.:

Description:
RF Amplifier eRICA RF power amplifier for 868MHz & 915MHz applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: RF Amplifier
RoHS:  
850 MHz to 950 MHz
3 V
302 mA
10 dB
Power Amplifiers
SMD/SMT
Si
- 40 C
+ 85 C
eRIC
Tray
Brand: LPRS
Pd - Power Dissipation: 500 mW
Product Type: RF Amplifier
Factory Pack Quantity: 240
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eRICA-868 Power Amplifier

LPRS (Low Power Radio Solutions) eRICA-868 Power Amplifier features a small footprint and high transmit power efficiency. This RF amplifier incorporates a Low-Noise Amplifier (LNA) and Power Amplifier (PA) that boosts range performance for all easyRadio eRIC-LoRa and eRA-LoRa series RF modules. The eRICA-868 Power Amplifier increases the radiated power from 5dBm to 27dBm input for the transmitting device. An additional gain of up to 10dB is achieved due to the onboard low-noise amplifier. This RF amplifier is RoHS-compliant and features a 15km+ Line of Sight (LoS) range. The eRICA-868 Power Amplifier operates at -40°C to 85°C temperature range, 3V typical supply voltage, and 302mA typical supply current. This RF amplifier is ideally used in rail, security systems, asset tracking, industrial control, sensors, remote monitoring, agriculture, and data logging.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
240
Expected 16/09/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp426.361 Rp426.361
Rp340.685 Rp3.406.850
Rp319.404 Rp7.985.100
Rp295.921 Rp29.592.100
Rp284.546 Rp68.291.040
Rp277.942 Rp133.412.160
2.640 Quote